HD - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-433-CW-HD TTI: ANT-433-CW-HD TE Connectivity / Linx Technologies Availability: 100In StockAntennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz | 100In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Monopole | 420 MHz | 445 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN, WiFi, WLAN | ISM | Whip | Straight | 0.7 dBi | 25 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 433 MHz | ISM, Remote Control, Alarms, Security Systems | 88 mm | HD | Each | ||||||||||||
Mfr: ANT-916-CW-HD TTI: ANT-916-CW-HD TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 873 MHz | 958 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Stubby | - 0.3 dBi | 85 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 65 mm | HD | Each | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 3.3 GHz | 3.8 GHz | Cellular (NBIoT, LTE) | 802.11, WiMAX | Parabolic | Dish | 29 dBi | 50 Ohms | 1.5:1, 1.7:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 3.5 GHz | OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication | IP67 | HD | |||||||||||||||
Mfr: ANT-418-CW-HD TTI: ANT-418-CW-HD TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Heavy Duty 1/4 Wave Whip 418MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 410 MHz | 425 MHz | Cellular (NBIoT, LTE), GSM | Whip | Stubby | - 1.8 dBi | 15 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 90 mm | HD | Each | ||||||||||||||
Mfr: HDDA3W-25-SP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dish,SPol,FIXED,NF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Parabolic | Dish | HD | |||||||||||||||||||||||||||||||||
Mfr: HDDA3W-25-DP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dish,DPol,FIXED,NF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Parabolic | Dish | HD | |||||||||||||||||||||||||||||||||
Mfr: HDDA3W-29-SP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas DISH,SPol,FIXED,NF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Parabolic | Dish | HD |