Dipole - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.38 GHz | 114 mm | IP67 | Dipole | Bulk | |||||||||||||||
191In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | 114 mm | IP67 | Dipole | Each | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.0:1 | 3 W | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 137 mm | Dipole | Bulk | ||||||||||||||||
Mfr: 0600-00039 TTI: 0600-00039 TE Connectivity Availability: Not Available OnlineAntennas 7" 5dBi RA U.FL Plug Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RA IPEX MHF1 | 2.45 GHz | 166 mm | 12.7 cm M17/93-RG178 | Dipole | Bulk | |||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Dipole | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 868 MHz, 915 MHz | 204.1 mm | IP67 | Dipole | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | 165 mm | Dipole | Bulk | 001-0001-L | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | Dipole | 902 MHz | 928 MHz | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 20 C | + 65 C | 1 Band | Connector | Connector | RP-SMA Male | 915 MHz | 196 mm | Dipole | Bulk |