APAM - Antennas
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 27 mm | 27 mm | 7 mm | 50 mm RF1.13 | APAM | Tray | ||||||||||||||
5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.572 GHz | 1.618 GHz | GLONASS, GPS | Module | Square | 5 dBi | 8 MHz, 16 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 85 mm | 400 cm RF Cable | APAM | Bulk | ||||||||||||
50In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5 GHz | Bluetooth | WiFi | Whip | Stubby | 0 dBi, 2 dBi | 50 Ohms | 1.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | Home Automation, Industrial Weareables, Appliances, Security, Video | 54.4 mm | 60 mm | APAM | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 4.85 GHz | 5.85 GHz | WiFi | Whip | Stubby | 5 dBi | 1 GHz | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-J3 | 5.35 GHz | Routers, Wireless Networks | 44 mm | APAM | Bulk | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 1.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 15 mm | 15 mm | 6.8 mm | 36 mm RF0.81 | APAM | Tray | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2 dBic | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 7 mm | 200 mm RF1.13 | APAM | Bulk | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 380 MHz | 500 MHz | Radio | Whip | Stubby | 2 dBi | 15 MHz, 20 MHz, 25 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 440 MHz | TETRA Radios, Emergency Services, Public Safety | 54.6 mm | APAM | Bulk | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.575 GHz | GPS | Patch | Ceramic | 1 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 13 mm | 13 mm | 6.8 mm | APAM | Tray | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GLONASS, GPS | Patch | Ceramic | 3 dBi | 10 MHz, 18 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Tracking System, Urban Canyons | 25 mm | 25 mm | 8.6 mm | 108.5 mm RF1.13 | APAM | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.594 GHz | 1.61 GHz | GLONASS, GPS | Module | 5 dBi | 8 MHz, 16 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | GPS, GLONASS | 44 mm | 37 mm | 14.5 mm | RF Coax Cable | APAM | Bulk | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.9 GHz | WiFi | 5 dBi, 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Connector | SMA Male | Bluetooth, WiFi | 36.5 mm | RG174U | APAM | Bulk | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Active Antenna | 699 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | WiFi | Whip | Blade Tilt / Swivel | 3 dBi | 50 Ohms | 2:1, 4:1, 5:1 | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.583 GHz, 2.2 GHz | Terminal Antenna for 2G/3G/4G Celluar, Wireless Routers | 196 mm | 38 mm | APAM | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | - 2 dBic | 3 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 10 mm | 10 mm | 6.8 mm | 20 mm RF0.8 | APAM | Tray | ||||||||||||||
Not Available Online | Multiprotocol Antennas | 1.572 GHz | 2.4 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | 2.2 dBi, 2 dBiC, 2 dBi | 50 Ohms | 1.2:1, 3.5:1, 2:1 | 8 Band | PCB Mount | Multiband | 99 mm | 60 mm | 154 mm | APAM | Bulk | |||||||||||||||||||||
Mfr: APAM1348YD13V2.0 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 1575.42MHz BW 5MHz VSWR 1.5 50 Ohm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 1 dBic | 5 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 13 mm | 13 mm | 5.6 mm | APAM | Tray | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 2.4 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, AMPS | WiFi | ISM | Module | I-Bar | 2.2 dBi | 50 Ohms | 2:1 | 25 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 440 MHz, 859 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz | TETRA Public Safety, Vehicle Celluar, Wifi Routers, Mobile Broadband | 126.5 mm | 22 mm | RG174 | APAM | Bulk | ||||||||||
Not Available Online | Multiprotocol Antennas | 960 MHz | 2.4 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | 2 dBi | 50 Ohms | 2.5:1 | 25 W | 7 Band | PCB Mount | Multiband | 66.5 mm | APAM | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.575 GHz | GPS | Patch | Ceramic | 0 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 12 mm | 12 mm | 6.8 mm | APAM | Tray | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | - 3 dBic | 2 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | ISM Applications | 9 mm | 9 mm | 6.8 mm | 20 mm RF0.8 | APAM | Tray | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | GPS | 18 dBic | 10 MHz | 50 Ohms | 1.5:1 | 1 Band | Adhesive Mount | Connector | GPS L1/Galileo E1 | 41 mm | 34 mm | 14.5 mm | APAM | Bulk |