• RF & Wireless
  • Antennas & Accessories
  • Antennas

ANT403 - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-403-USP-T
TTI: ANT-403-USP-T
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas microSplatch Planar Antenna, 403MHz, SMD

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
400 MHz
406 MHz
MICS
Chip
- 8.7 dBi
6 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
403 MHz
ISM, Remote Control, Alarms, Security Systems
12.7 mm
9.14 mm
2.62 mm
ANT403
Each