AFAG - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.55 GHz | 1.62 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | PCB Trace | T-Panel Flex | 6.3 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | 1.585 GHz | Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics | 43 mm | 30 mm | 0.2 mm | 240 mm RF1.13 | AFAG | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.55 GHz | 1.62 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | PCB Trace | T-Panel Flex | 3 dBi | 70 MHz | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | 1.585 GHz | M2M, Geofencing, Remote Monitoring, Logistics, Tracking, Surveying, Mapping Stystems | 30 mm | 30 mm | 0.2 mm | 100 mm RF1.13 | AFAG | Bulk | ||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G, GSM, DCS, PCS | IoT | PCB Trace | I-Bar Flex | 2 dB, 3.5 dB | 50 Ohms | 3.0:1 | 10 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX | 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz | Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage | 70 mm | 20 mm | 120 mm RF1.13 | AFAG | Bulk | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | IoT | PCB Trace | T-Pad Flex | 1 dBi, 2 dBi | 50 Ohms | 2, 2.5 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 2.3 GHz, 5.5 GHz | Home Automation, Industrial Weareables, Appliances, Security, Video | 22 mm | 10 mm | 46 mm | 1.13 mm FPC | AFAG | Bulk |