AANI-CH - Antennas
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-CH-0138-Q-T TTI: AANI-CH-0138-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
Mfr: AANI-CH-0171-T TTI: AANI-CH-0171-T ABRACON Availability: 0In StockAntennas 868/915MHz LoRa/Sub-GHz Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 863 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 1.9:1, 2.6:1, 4.2:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 7 mm | 2 mm | 0.8 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0131-Q-T TTI: AANI-CH-0131-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 4.6 dBi | 50 Ohms | 1.5:1 | 3 W | - 40 C | + 125 C | 1 Band | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AANI-CH | Reel | |||||||||||||||||
0In Stock | PCB Antennas | Loop Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 4.6 dBi | 50 Ohms | 1.5:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AANI-CH | Reel | |||||||||||||||||
0In Stock | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 5.2 mm | 2.1 mm | 1 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-CH-0133-Q-T TTI: AANI-CH-0133-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 1.1 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | AANI-CH | Reel | ||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 902 MHz | 928 MHz | WiFi | Chip | 2.2 dBi | 2.41:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 12 mm | 4 mm | 1.6 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0243-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna | 0In Stock | PCB Antennas | Ceramic Chip Antenna | GNSS | Chip | 2.3 dBi | 50 Ohms | 4.0:1 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | AANI-CH | Reel | ||||||||||||||||||||
Mfr: AANI-CH-0129-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Chip | 3.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 5.2 mm | 2.1 mm | 1 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-CH-0133-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 1.1 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0080-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Tri-band Wi-Fi6E/7 Chip Antenna | 0In Stock | PCB Antennas | 5.92 GHz | 7.12 GHz | Bluetooth | WiFi | Chip | 4.8 dBi | 50 Ohms | 2.3:1 | - 40 C | + 95 C | 3 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 0.5 mm | AANI-CH | Reel | ||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 2.7 dBi | 50 Ohms | 1.4:1 | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | 5 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 6.24 GHz | 8.237 GHz | Chip | 3.9 dBi | 50 Ohms | 1.3:1, 1.4:1 | 3 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | AANI-CH | Reel | |||||||||||||||||||
Mfr: AANI-CH-0070-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Loop Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 2.8 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | Solder | SMA | 1 mm | 0.5 mm | 0.4 mm | AANI-CH | Reel | ||||||||||||||||
Mfr: AANI-CH-0136-Q-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas AEC-Q200 UWB Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 6.24 GHz | 8.237 GHz | Chip | 3.9 dBi | 50 Ohms | 1.3:1, 1.4:1 | 3 W | -40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0072-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas On-Metal BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.483 GHz | Chip | 0.6 dBi | 50 Ohms | 3.5:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 5 mm | 2 mm | 1.5 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANI-CH-0211-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE | 0In Stock | PCB Antennas | Chip Antenna | 858 MHz | 878 MHz | WiFi | Chip | 2.4 dBi | 50 Ohms | 2.15 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 12 mm | 4 mm | 1.6 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-CH-0246-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas RF ANT 2.4GHZ CHIP SOLDER SMD | 0In Stock | PCB Antennas | Helix Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 4 dBi | 50 Ohms | 4.3:1 | 2 W | - 40 C | + 85 C | PCB Mount | SMD/SMT | 3 mm | 3 mm | 4 mm | AANI-CH | Reel |