220355 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2203550001 TTI: 220355-0001 Molex Availability: 480In StockAntennas 5G and LTE Antenna Lite, Hinged w/ SMA Plug Male Conn., Black | 480In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 2203550001 02203550001 | |||||||||||||||||||||||||||
Mfr: 2203550001 TTI: 2203550001 Molex Availability: 480In StockAntennas 5G and LTE Antenna Lite, Hinged w/ SMA Plug Male Conn., Black | 480In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 02203550001 217853-1000 | |||||||||||||||||||||||||||
Mfr: 2203550011 TTI: 220355-0011 Molex Availability: 0In StockAntennas 5G and LTE Antenna Lite, Hinged w/ Reverse Polar SMA Plug Male Conn., Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 2203550011 02203550011 | |||||||||||||||||||||||||||
Mfr: 2203550011 TTI: 2203550011 Molex Availability: 0In StockAntennas 5G and LTE Antenna Lite, Hinged w/ Reverse Polar SMA Plug Male Conn., Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 02203550011 219264-0001 |