213353 - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2133530100 TTI: 213353-0100 Molex Antennas LTE/GPS Combo Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 100 mm Coax | 213353 | Each | 2133530100 02133530100 | |||||||||||||||
Mfr: 213353-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS Combo Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 200 mm Coax | 213353 | Bulk | 2133530200 02133530200 | |||||||||||||||
Mfr: 213353-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS Combo Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 150 mm Coax | 213353 | Bulk | 2133530150 02133530150 |