• RF & Wireless
  • Antennas & Accessories
  • Antennas

211964 - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2119640001
TTI: 211964-0001
Molex
Availability:

0In Stock

Antennas 2.4GHz / 5GHz Ceramic Loop SMT Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
Loop
Chip
2.1 dBi, 2.2 dBi, 2.7 dBi
2 Band
PCB Mount
SMD/SMT
1.176 GHz, 1.575 GHz, 1.602 GHz
3.2 mm
1.6 mm
1.2 mm
211964
Reel
2119640001
02119640001