211297 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2112973000 TTI: 211297-3000 Molex Availability: 0In StockAntennas 2-in-1 4G/GPS and BD External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | Cellular (NBIoT, LTE), GSM, UMTS | GPS | Module | Puck | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | 3 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 1.57542 GHz, 2.2 GHz | 77 mm | 3 M RG174 | 211297 | Each | ||||||||||||||||||
Mfr: 2112973000 TTI: 2112973000 Molex Availability: 0In StockAntennas 2-in-1 4G/GPS and BD External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | Cellular (NBIoT, LTE), GSM, UMTS | GPS | Module | Puck | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | 3 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 1.57542 GHz, 2.2 GHz | 77 mm | 3 M RG174 | 211297 | Each |