204774 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 204774-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Cellular 790-2700MHz Ceramic Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 790 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX | IoT, ISM | Chip | Ceramic | 0.6 dBi, 4.8 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz | 33 mm | 6 mm | 3 mm | 204774 | 2047740001 02047740001 | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 204774 | |||||||||||||||||||||||||||||||||||||
Not Available Online | 204774 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 204774 |