146168 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | GLONASS, GPS | Patch | Ceramic | 5.5 dBi | 50 Ohms | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 25 mm | 25 mm | 4 mm | 146168 | Tray | 1461680001 01461680001 | ||||||||||||||||
2,200In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | GLONASS, GPS | Patch | Ceramic | 5.5 dBi | 50 Ohms | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 25 mm | 25 mm | 4 mm | 146168 | Tray |