Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 475 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: AEACAC195013-S868 TTI: AEACAC195013-S868 ABRACON Availability: 20In StockAntennas 837884MHZ 868MHZ | 20In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 837 MHz | 884 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 14.5 mm | Bulk | ||||||||||||||
100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2.0:1, 2.2:1, 2.0:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 30 mm | 7 mm | 0.78 mm | 200 mm RF1.13 | Each | ||||||||||||
5In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Screw | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee/ISM, IoT/M2M | 28 mm | 1.13 mm | Bulk | |||||||||||||||||||
Mfr: AEACAD097015-S698 TTI: AEACAD097015-S698 ABRACON Availability: 10In StockAntennas 7002700MHZ 4G/LTE MAG | 10In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 1.7 GHz | Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture | 97 mm | 97 mm | RG58 | AEAC | Bulk | ||||||||||||
100In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 3 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 0.2 mm | Each | ||||||||||||||||||||||
4In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: AEACBK050048-SW2 TTI: AEACBK050048-SW2 ABRACON Availability: 10In StockAntennas 2.4/5GHZ WI-FI/BT DUAL | 10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 48 mm | IP67 | 3 M LMR100 | AEAC | Bulk | ||||||||||||
50In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 27 mm | 27 mm | 7 mm | 50 mm RF1.13 | APAM | Tray | ||||||||||||||
Mfr: PA25-1575-008SALF TTI: PA251575008SALF Spectrum Control Availability: 1,457In StockAntennas PATCH ELEMENT GPS CTR FREQ 1575 | 1,457In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57242 GHz | 1.57842 GHz | GPS | PCB Trace | Patch | 2 dBic | 8 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz | GPS | 24.99 mm | 24.99 mm | 0.166 mm | Bulk | |||||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 512 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: AECW0401G4ZS-3000S TTI: AECW0401G4ZS-3000S ABRACON Availability: 5In StockAntennas 15611602MHZ GNSS 2DBIC | 5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Dome | 2 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5815 GHz | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 16.3 mm | IP67 | 3 M RG174 | AEC | Bulk | ||||||||||||
25In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 890 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Whip | Tilt/Swivel | 2 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-J3 | 925 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 108.1 mm | APAMS | Bulk | |||||||||||||||
Mfr: 1001932FT-AA10L0200 TTI: 1001932FT-AA10L0200 KYOCERA AVX Availability: 100In StockAntennas Tunable WiFi 6E/BT F PC 200mm Cable MHF C | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 200 mm RF1.13 | 1001932FT | Each | |||||||||
50In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5 GHz | Bluetooth | WiFi | Whip | Stubby | 0 dBi, 2 dBi | 50 Ohms | 1.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | Home Automation, Industrial Weareables, Appliances, Security, Video | 54.4 mm | 60 mm | APAM | Bulk | ||||||||||||||
25In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Passive Antenna | 868 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 49.9 mm | 18 mm | Bulk | ||||||||||||||||
Mfr: AEACAD460065-S698 TTI: AEACAD460065-S698 ABRACON Availability: 10In StockAntennas 698960MHZ & 1.712.7GHZ | 10In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture | 460 mm | 460 mm | 3 M RG58 | AEAC | Bulk | |||||||||||
20In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 4 GHz | 4G/5G, Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | PCB Trace | I-Bar Flex | 5 dBi | 50 Ohms | 3 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 Female | 2.349 GHz | M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City | 85 mm | 13.8 mm | 0.2 mm | 100 mm RF1.13 | AFC | Bulk | |||||||||
Mfr: AANI-FB-0028 TTI: AANI-FB-0028 ABRACON Availability: 50In StockAntennas NFC 13.56 MHz Flex PCB Antenna | 50In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 50 Ohms | 1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 | 13.56 MHz | 40 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI | Bulk | |||||||||||||||||||
3In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 88 MHz | 136 MHz | Box | ||||||||||||||||||||||||||||||||||
Mfr: W3P35X8W04-U100D3B0A TTI: W3P35X8W04-U100D3B0A KYOCERA AVX Availability: 1,200In StockAntennas WiFi 6E & 7 PCB 100m m Cable MHF Connecto | 1,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.4 mm | 100 mm Coax | W3 Family | Each | |||||||||||||||
Mfr: AEACAC054010-S915 TTI: AEACAC054010-S915 ABRACON Availability: 50In StockAntennas 880950MHZ 915MHZ LPWA/ISM | 50In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 880 MHz | 915 MHz | LPWA, LoRa, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking | 45.9 mm | Bulk | |||||||||||||||
Mfr: AEACAC195013-S915 TTI: AEACAC195013-S915 ABRACON Availability: 25In StockAntennas 903928MHZ 915MHZ 3DBI | 25In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 903 MHz | 928 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 48 mm | Bulk | ||||||||||||||
Mfr: PRO-IS-237 TTI: PRO-IS-237 ABRACON Availability: 100In StockAntennas 2.4 GHz WiFi/BT/BLE Board Antenna | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 3 dBi | 100 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | 2.45 GHz | 22 mm | 11.27 mm | 0.8 mm | Coaxial | PRO-IS | Bulk | ||||||||||||||||||
200In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 700 MHz | 2.17 GHz | 1.06 dBi | 50 Ohms | 2 W | SMD/SMT | IoT, Healthcare, M2M | 35 mm | 9 mm | 3.2 mm | Box |