Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT162442DT-2001AM2 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Ceramic Chip AEC-Q200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442DT-2001AM2 - | |||||||||||||
Mfr: ANT162442ST-1000AM1 TTI: Not Assigned TDK Availability: Not Available OnlineAntennas Center-edge mount AEC-Q200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 1.6 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | AEC-Q200 | ANT | Reel | ANT162442ST-1000AM1 - | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.605 GHz | BEIDOU, GLONASS, GPS | Module | Dome | 4.6 dBic, 2.6 dBic, 4.4 dBic | 50 Ohms | 1.5, 1.9, 1.5 | - 35 C | + 75 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 14.9 mm | IP67 | 100 cm RG174 | Bulk | ||||||||||||||||
0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 698 MHz | 7.125 GHz | Bluetooth | 2G/3G/4G/5G, Cellular (NBIoT, LTE), Cat-M | GNSS | WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.99 dB | 50 Ohms | 4.0:1 | 10 W | - 40 C | + 85 C | Embedded | 7 Band | Adhesive Mount | Connector | 80 mm | 15 mm | 0.2 mm | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 0 dBi, 0.7 dBi | 68 MHz, 230 MHz | 50 Ohms | 2.5:1, 2.7:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 892 MHz, 1.94 GHz | Firstnet | 35 mm | 9 mm | 3.3 mm | AP522304 | Reel | |||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.9 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 196 mm | Bulk | ||||||||||||||||||||
Mfr: 9000352F0-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E FPC MHF4L 2400-7125MHz 2W 50ohm 31x30.5x0.16mm 150mm Side Cable | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi | 50 Ohms | 3:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF | 31 mm | 30.5 mm | 0.16 mm | 9000352F0 | Bulk | |||||||||||||||||||
Mfr: OD617-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | 4.2 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 12 mm | 7 mm | 0.72 mm | AANI | Reel | |||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.15 GHz | Whip | 4 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 6 Band | Connector | SMA Male | 20 mm | 1.61 m | RG-174 | AETC | Bulk | |||||||||||||||||||||
Mfr: 1005595-C003 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G External Blade antenna Black colo | 0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 9003069F0-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G FPC ant n77 o ptimized 100mm cabl | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | FPC Antenna | 617 MHz | 5 GHz | FPC Trace | 2.5 dBi, 6 dBi, 5.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | U.FL | Gateways, Routers | 102 mm | 14.5 mm | 0.14 mm | Bulk | |||||||||||||||||||||
Mfr: 146153-9100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | 1461539100 01461539100 | |||||||||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Waffle | |||||||||||||||||||||||||||||||||||||
Mfr: DBA6171C3-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | IP67 | Bulk | |||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: AANI-AH-0152-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas L1/L2 GNSS Embedded Quad Helix Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Helix Antenna | 3.3 dBic, 33 dB | 50 Ohms | 2 | - 40 C | + 85 C | Screw | Connector | I-PEX MHF1 | 1.13 mm Coax | Bulk | |||||||||||||||||||||||||
Mfr: AANE-WH-0150-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.24 GHz | 8.736 GHz | 3.4 dBi | 50 Ohms | 5 Band | SMD/SMT | SMD/SMT | 5.5 mm | 3.9 mm | 0.49 mm | AANI | Reel | |||||||||||||||||||||||||
Mfr: BTPA0061204G0C4A03 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | ||||||||||||||||
Mfr: BTPA0061204G0C4A04 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk |