Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PD617-4200S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | 4.3-10 Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
Mfr: W3P35X8W04-L100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Embedded Dual Band 2.4-5GHz 50Ohms 35.2x8.5x0.40mm 100mm Blk | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.575 GHz | 1.575 GHz | GPS | Patch | Ceramic | 0.3 dBic | 50 Ohms | 2:1 | 1 Band | Adhesive Mount | Pin | 1.575 GHz | 12.8 mm | 12.8 mm | 4.0 mm | 1001044 | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.483 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | Module | Sharkfin | 30 dB | 50 Ohms | 2.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5 GHz | M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar | 181.7 mm | 69.1 mm | 68.9 mm | IP67 | 3 M RG174 x 2, 3 M LMR100 | AEC | Bulk | |||||||||
Mfr: X9003088-3GDSMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas ANTENNA EXTERNAL STR IGHT BLACK SMA MAL | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | 824 MHz | 2.17 GHz | - 1 dBi | 50 Ohms | 5.2:1 | - 20 C | + 60 C | SMA Male | Cellular | 49.5 mm | Bulk | ||||||||||||||||||||||||
Mfr: 1005460F0-AC10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Antenna Assy LTE5 F 0 AC10 100mm MHF4L C | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, LTE CAT-M, LoRa, SigFox | 2.5 dBi, 3 dBi, 3.4 dBi, 4 dBi, 4.2 dBi | 50 Ohms | 2.0:1, 2.1:1, 2.4:1 | 2 W | 5 Band | Adhesive Mount | U.FL | U.FL | 100 mm | 30 mm | 0.2 mm | 1.13 mm | Bulk | |||||||||||||||||||
Mfr: 1005460F0-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 150mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | ||||||||||||||||||||
Mfr: 1002289F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 300mm Cble | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 mm Coax | 1002289 | Bulk | ||||||||||||||
Mfr: X9001558-3GDRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas ISM/Cellular/LoRa Ex t Whip Ant 90deg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 824 MHz | 2.17 GHz | Round | Straight | 0.5 dBi, 1.2 dBi | 50 Ohms | 4.9:1, 7.2:1 | - 20 C | + 60 C | 2 Band | Connector | Connector | SMA Male | Cellular, Smart Grid | 47.8 mm | Bulk | ||||||||||||||||||
0In Stock | PCB Antennas | Board Antenna | 868 MHz | 1.99 GHz | GSM | ISM | 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF-1 | Industrial, Infrastructure IoT | 50 mm | 8 mm | 0.8 mm | Coaxial | Bulk | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: 1-2108858-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF4, 300mm Wi-Fi 6E TripleBand | 0In Stock | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: AANE-PU-0121-3 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 | 0In Stock | Outdoor Antennas | 700 MHz | 2.69 GHz | LTE | GNSS | Puck | 7.1 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive | Connector | SMA Male | 59.5 mm | 52.5 mm | 16.5 mm | IP67 | RG-174 | AANE-PU | Bulk | |||||||||||||||
Mfr: L000633-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DUAL BAND 450/900 MHz ANTENNA | 0In Stock | Outdoor Antennas | Antenna | 450 MHz | 941 MHz | 7.5 dBi | 50 Ohms | 2.0:1 | 4 W | - 40 C | + 60 C | 2 Band | Mast Mount | N Type Female | 2018 mm | IP56 | ||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Mfr: L001476-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna 2.45GHz WRT Monopole SMA | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | WiFi External Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | IoT | WiFi/WLAN 802.11b/g | 802.15.4 (ANT, Thread, Zigbee) | Dome/Puck | Dome | 2.7 dBi | 50 Ohms | 1.7 | 5 W | - 40 C | + 85 C | Monopole | 1 Band | Panel Mount | Connector | SMA Plug | 2.45 GHz | IoT, ISM, WiFI/WLAN | 27 mm | RG-174 | |||||||||||
Mfr: AANI-NI-0245-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Niche Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | Wi-Fi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Chip | 3.6 dBi | 50 Ohms | 2:1 | 2 W | - 55 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | Bluetooth, Wi-Fi Modules, Smart Metering | 1 mm | 0.5 mm | 0.5 mm | AANI-NI | Reel | |||||||||||
Mfr: SKF450758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 1.164 GHz | 440 MHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct Mount | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | RG058 | SKF | Bulk | ||||||||||||||||||
Mfr: AANI-PP-0227 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 18x18x4mm Pin-Fed GNSS Patch Antenna | 0In Stock | PCB Antennas | Patch Antenna | 1.57542 GHz | 1.602 GHz | GPS, GLONASS | Patch | 3.1 dBic | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | Through Hole | 1.57542 GHz, 1.602 GHz | 18 mm | 18 mm | 4 mm | AANI-PP | Tray | |||||||||||||||||
0In Stock | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | 2.7 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||||
Mfr: L001254-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, LPS, Cell/Satcom, RG316, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 5.9 dB | 50 Ohms | 3:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | Indoor and Outdoor | IP67 | RG-316 | D2D | |||||||||||||||||||
Mfr: L001266-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | IP67 | D2D | ||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Combination Antenna | 617 MHz | 5850 MHz | LTE | BeiDou, Galileo, GPS, GLONASS | Wi-Fi | Fin | Shark-Fin | 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB | 50 Ohms | 1.5:1, 1.7:1, 2:1, 2.2:1 | 5 W | - 40 C | + 85 C | 6 Band | Screw Mount | Cable with Connector | FAKRA Jack | 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz | Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication | 209.8 mm | 93.4 mm | 74.6 mm | IP67 | RG174 | AANE-SH | Bulk | |||||||||
Mfr: LPT600/71MM200SMA TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Outdoor Single Vert 617-7125MHz | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 617 MHz | 7.125 MHz | 4G/5G, Cellular (NBIoT, LTE) | 802.11, WiFi 6E, WLAN | ISM, U-NII | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Magnetic Mount | Connector | SMA Female | 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz | Utility Boxes, Smart Metering, IoT Devices | 97.8 mm | IP67 | Bulk |