Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4P42X8W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: GNSSL1L2182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.215 GHz | 1.602 GHz | 15 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L1 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 30 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: W4P42X8W04-H150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 150mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 300mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-U050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 50mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-U200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 200mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-U250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 250mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-U300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 300mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: LPTNG24-71DMG0457 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 2.9 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 80 C | Monopole | 3 Band | Connector | SMA-Male | IP67 | RG-316 | LPT | Bulk | |||||||||||||||||||
Mfr: W3P35X8W04-L150D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 150mm Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W3P35X8W04-L300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 300mm Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI LK | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7P35X8W04-H200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 200ohm 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: BTPA0061204G0C4A02 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | |||||||||||||||
Mfr: LPTDCG600/71DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DC Grounded 5G/4G Direct Monopole Low Profile Blk | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 617 MHz | 7.125 GHz | 6.9 dBi | 50 Ohms | 3.1:1 | 10 W | - 40 C | + 85 C | Monopole | 6 Band | Screw | Connector | N-Female | IP67 | Bulk | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 860 MHz | 930 MHz | 50 Ohms | 3.5 | - 40 C | + 85 C | Dipole | 2 Band | Connector | IPEX MHF-4L | 37 mm | 9 mm | IP67 | 1.13 mm Coax | Bulk | |||||||||||||||||||||
Mfr: X9003334-5GDRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas External 5G 500-6kMHz 135x19.4x6mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | - 40 C | + 80 C | 5 Band | Adhesive Mount | Connector | RP-SMA-Male | 135 mm | 19.4 mm | 6 mm | Bulk | ||||||||||||||||||||
Mfr: AANE-WH-0151-RIP TTI: Not Assigned ABRACON Availability: 0In StockAntennas Wi-Fi6E/7 Waterproof Whip Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | RP-SMA Male | IP65 | Bulk | |||||||||||||||||
Mfr: 9003005C0-AM20L0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas ISM 2.4GHz 25x25x4mm Ceramic Patch anten | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: X9001558-3GDSMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas EXTERNAL GSM ANTENNA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | External Antenna | 824 MHz | 2.17 GHz | 1.2 dBi | 50 Ohms | 7.2:1 | - 20 C | + 60 C | SMA Male | Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices | 47.8 mm | Bulk | |||||||||||||||||||||||
Mfr: W2F15X7W01-H050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 5/6GHz FPC ant enna 50mm cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Antenna | 5.15 GHz | 7.125 GHz | FPC Trace | 4.3 dBi, 3.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | MHF4 | 5 GHz, 6 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 15.9 mm | 7.6 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: W1F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 250mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: OD350-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount UHF (TETRA)/5G NR/4G LTE 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 2 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: OD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk |