Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 5 dBi | 50 Ohms | 1.5, 1.4, 1.6 | - 40 C | + 85 C | 7 Band | Magnetic Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | GPSMB50xx | Bulk | |||||||||||
Mfr: ANT5320LL45R2400A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5320 2.4G Ceramic Helix Chip Type45 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | 2.45 GHz | ANT | Reel | ||||||||||||||||||||||||||||||||
Mfr: 212570-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 212570 | 2125700200 02125700200 | ||||||||||||||
Mfr: ANT161575ST-1202A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.557 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575ST-1202A1 - | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 3 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.1875 GHz | Gateways, Set Top Boxes, Security | 198 mm | AEAC | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.412 GHz | 2.484 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 7 dBi | 100 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.448 GHz | ISM Applications | 25 mm | 25 mm | 4 mm | APAK | Tray | |||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Patch | Ceramic | 3 dBi | 20 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | MMCX-JW | 915 MHz | Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation | 50 mm | 50 mm | 6.2 mm | 120 mm RG178 | Bulk | ||||||||||||||
Mfr: CLA-W3796P TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant, LTE Clarity Plastic | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | PCB Trace | LDS | 5.2 dBi | 50 Ohms | 3.5:1 | 5 W | - 40 C | + 85 C | 2 Band | PCB Mount | Snap On | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | 40 mm | 7 mm | Tray | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 860 MHz | 930 MHz | ISM | Collinear | Radome | 5 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Screw | Connector | N-Female | 812.4 mm | 25.7 mm | IP67 | RO | Bulk | ||||||||||||||||
Mfr: ANT162442DT-2200A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2200A1 - | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | IoT | Chip | Ceramic | 1.07 dBi, 4.03 dBi, 3.76 dBi | 50 Ohms | 4.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 830 MHz, 1.94 GHz, 2.6 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M | 37 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 50 MHz | 54 MHz | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: NMO3HD800B TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas BASE-WHP 3DB 806-866MHz NPB | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 450 MHz | 490 MHz | UHF | Module | Panel | 4.5 dB | 50 Ohms | 2:1 | 6 W | - 40 C | + 85 C | 1 Band | Ceiling Mount | Connector | N Female | 460 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 400 mm | 400 mm | 1.5 mm | 500 mm RG402 | Bulk | ||||||||||||||
Mfr: 204287-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.6 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 150 mm | 204287 | 2042870150 02042870150 | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: W3334B0290 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC 2.4/5.xGHz/DSRC | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: SB800MPL12 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas STEALTH BLADE ANT. 806-896MHz 12FT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: V680-HS65-W 12.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockAntennas Antenna 100sq 12.5m cable | 0In Stock | Unspecified Antennas | Indoor Antennas | Module | Square | 100 mm | 100 mm | 30 mm | V680HS65W125M | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 870 MHz | Cellular (NBIoT, LTE) | Chip | Ceramic | 1.51 dB | 34 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 870 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | 2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | PCB Trace | T-Bar | 2 dBi, 1 dBi, 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Applications | 43 mm | 17 mm | 0.5 mm | 17.47 mm RF1.13 | Bulk | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | PCB Board | 50 Ohms, 80 Ohms | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | Molex Picoblade | 13.56 MHz | Pairing, Sharing, RFID | 43 mm | 34 mm | 0.1 mm | 0.52 mm Multithread Wire | Bulk | ||||||||||||||||||
Mfr: ANT-2.4-CW-RAH-RPS TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockAntennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Monopole | 2.35 GHz | 2.6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby Right Angle | 1.6 dBi | 300 MHz | 50 Ohms | 2 | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 18.6 mm | 17.1 mm | RAH | Bulk | L9000025-01 |