Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | |||||||||||||||||||||||||||||||||||
Mfr: PAL86518H-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,FIXED,NF | 0In Stock | Unspecified Antennas | Connector | N Female | |||||||||||||||||||||||||||||||||||
Mfr: PAL90209H-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,FIXED,NF, 902-928MHz,9dBic, N | 0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 168 MHz | 174 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N-type Female | N Type Female | FG | ||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 152 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 148 MHz | Mobile Antennas | 55.9 cm | QW | ||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.9 GHz | GNSS | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | 50 Ohms | 1.4, 1.2, 1.3, 1.2, 2:1 | 50 W | - 30 C | + 70 C | 7 Band | Panel Mount | SMA | SMA Male, RPSMA Male | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | 132 mm | 132 mm | 75 mm | IP67 | LMR-195M, RG-174 | Vehicular MIMO | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 600 MHz | 6 GHz | 3G/4G LTE, 5G NR, PCS, DCA, UMTS | IoT | Chip | Ceramic | - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 780 MHz, 2.2 GHz, 4.65 GHz | M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive | 40 mm | 6 mm | 5 mm | ACR | Reel | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 826 mm | IP67 | |||||||||||||||||
Mfr: 146187-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 200 mm Coax | 146187 | 1461870200 01461870200 | ||||||||||||
Mfr: 146186-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.5 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 150 mm Coax | 146186 | 1461860150 01461860150 | |||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi, 1 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | GPSMB401 | Bulk | |||||||||||
Mfr: 1003893FT-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT FP C 200mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | ||||||||||||
Mfr: 1005193-A01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB PCB Vertical SMA (male) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005193 | Bulk | ||||||||||||||
Mfr: 1001932FT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 150mm Cable MHF C | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 150 mm RF1.13 | 1001932FT | Bulk | ||||||||||
Mfr: 1001932PT-AC10L0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Tunable WiFi 6E/BT P CB 200mm Cable MHF4L | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 200 mm RF1.13 | 1001932PT | Bulk | ||||||||||
Mfr: W1P35X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2.4GHz/BT PCB 100mm Cable MHF Connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.40 mm | 150 mm Coax | W1 Family | Bulk | ||||||||||||||
Mfr: 213353-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS Combo Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 200 mm Coax | 213353 | Bulk | 2133530200 02133530200 | |||||||||||||||
Mfr: 212570-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 150 mm Coax | 212570 | 2125700150 02125700150 | ||||||||||||||
Mfr: DBA6171C1-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 3.4 dB | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Bulk | ||||||||||||||||||||
Mfr: 208482-9100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.4 dBi, 5.9 dBi, 5.1 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | 208482 | 2084829100 02084829100 | |||||||||||||||
Mfr: AEBC1101XS-S TTI: Not Assigned ABRACON Availability: 0In StockAntennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bulk | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.3 GHz | 7.2 GHz | IoT, UWB | Chip | 4 GHz | 50 Ohms | 3.5 | - 40 C | + 100 C | Chip | 1 Band | PCB Mount | 5.3 GHz | M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection | 8 mm | 6 mm | 1.2 mm | ACG | Reel |