Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 617 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Blade Tilt / Swivel | 1.2 dBi, 2.5 dBi, 5.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz | Cellular Radio, Fallback, Gateways, Setup Boxes, Smart Home, Industrial IoT | 229 mm | 34.25 mm | 8.96 mm | IP65 | Bulk | ||||||||||
Mfr: W3P35X8W04-H100D3B0A TTI: W3P35X8W04-H100D3B0A KYOCERA AVX Availability: 0In StockAntennas WiFi 6E & 7 PCB 100m m Cable MHF4L Connec | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.3 dBi, 5 dBi, 2.5 dBi | 80 Hz, 70 Hz, 1.2 GHz | 50 Ohms | Embedded | 3 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz, 6.525 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35 mm | 8 mm | 0.4 mm | W3 Family | Each | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | IoT, RFID | Whip | Tilt/Swivel | 1 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 903 MHz | Security, Sensors, Monitoring | 195 mm | 36.7 mm | IP20 | Bulk | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 3 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | Panel Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Wireless Application | 29 mm | 12 mm | 10 mm | 365 mm RF1.13 | Each | ||||||||||||||
Mfr: ANT1204LL05R0915A TTI: ANT1204LL05R0915A Pulse Electronics Availability: 0In StockAntennas 915MHz 50 Ohm 1W CHIP ANTENNA | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | 802.11 | ISM, RFID | Chip | Ceramic | 3.32 dB | 20 MHz | 50 Ohms | 2 | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4.1 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 430 MHz | UHF | Yagi | 6 Element | 12 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 418 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 112 cm | Yagi | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | ISM, UHF | Helical | Coil | - 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 433 MHz | Remote Control Toys, etc | 35.35 mm | Tray | |||||||||||||||||||||
Mfr: ANT-916-CW-HD TTI: ANT-916-CW-HD TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 873 MHz | 958 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Stubby | - 0.3 dBi | 85 MHz | 50 Ohms | 2 | - 30 C | + 70 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 65 mm | HD | Each | |||||||||||||
Mfr: ANT8010LL04R2400A TTI: ANT8010LL04R2400A Pulse Electronics Availability: 0In StockAntennas 2.4GHz 50 Ohm 1W CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 5.46 dB | 170 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 1 mm | 8 mm | 1 mm | ANT8010 | Reel | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 868 MHz | LoRa, SigFox | ISM | Chip | Ceramic | 2.63 dBi | 20 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | RFID | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49 mm | Bulk | ||||||||||||||||||
Mfr: 2196110200 TTI: 219611-0200 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 200mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Each | 2196110200 02196110200 | ||||||||||||||||||||||
Mfr: W3918B0100 TTI: W3918B0100 Pulse Electronics Availability: 0In StockAntennas 2400-2500MHZ/4900-5925MHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.925 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | U.FL | U.FL | ISM band radios | 35.2 mm | 8.5 mm | 0.15 mm | RF Coax Cable | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 4 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 6 mm | Reel | |||||||||||||||
Mfr: TRAB9023NP TTI: TRAB9023NP TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,Ph,902-928MH z | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM, RFID | Whip | Stubby | 3 dB | 50 Ohms | 2 | 100 W | 1 Band | NMO Mount | Connector | N Female | 915 MHz | Mobile Antennas | 68.58 mm | Phantom | Each | ||||||||||||||||
Mfr: 2042810100 TTI: 204281-0100 Molex Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 100 mm Coax | 204281 | Each | 2042810100 02042810100 | |||||||||
Mfr: W3334B0150 TTI: W3334B0150 Pulse Electronics Availability: 0In StockAntennas 2.4/5.X GHZ DSRC CABLE 150MM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar Flex | 4 dB, 5.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Wireless Applications, Routers, Set Top Boxes, IoT Devices, M2M, V2X | 14.3 mm | 5.3 mm | 150 mm RF1.13 | Bulk | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | Chip | Coil | 80 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | Paring, Sharing | 7.8 mm | 7 mm | 5 mm | Box | ||||||||||||||||||||
Mfr: YF880012-61NF TTI: YF880012-61NF TE Connectivity Availability: Not Available OnlineAntennas YAGI,FWG,7,880-960MH z, 20,12dBi,FOLDED Y | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Yagi | 880 MHz | 960 MHz | Connector | N Female | Yagi | Each | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 2 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 16 mm | Reel | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5 GHz | Bluetooth | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Access Point Routers, Wireless Applications | 70 mm | 16 mm | 0.7 mm | 250 mm RF1.13 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight with Base | 2.15 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Bracket Mount | Connector | RP-SMA Male | 900 MHz | 8.9 cm | IP65 | 1.8 M Coax | RAD | Each | RAD-900-ANT-OMNI-2-2-RSMA RAD900ANTOMNI22RSMA | |||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | T-Bar | 50 Ohms, 80 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | Mobile Devices, Pairing, Sharing, Payment Terminals | 50 mm | 35 mm | 0.48 mm | Bulk | ||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | 915 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | - 2.5 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | ISM Applications, Sensors, Remote Controls, Security, IoT Devices | 14 mm | 3 mm | 3 mm | SMD Helical | Reel | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk |