Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 768 MHz | 896 MHz | Cellular (NBIoT, LTE), UMTS | LoRaWAN | Module | T-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 833 MHz | Public Safety, First Responders | 170 mm | IP67 | 14 ft RG58 | Box | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 132 MHz | 147 MHz | VHF | Module | Panel | 50 Ohms | 2:1 | 6 W | 0 C | + 60 C | 1 Band | Ceiling Mount | Connector | N Female | 140 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 380 mm | 380 mm | 1.5 mm | 500 mm RG402 | VThinity | Bulk | ||||||||||||||
Mfr: W3554B0140 TTI: W3554B0140 Pulse Electronics Availability: 0In StockAntennas PCB Embdd NPB 698-2700 MHz | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 143 mm RF1.13 | W3554 | Bulk | |||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49 mm | Bulk | ||||||||||||||||||
Mfr: ANT-418-MHW-RPS-L TTI: ANT-418-MHW-RPS-L TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 418MHz MHW Dipole RPSMA, 180'' Cable | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 408 MHz | 428 MHz | Cellular (NBIoT, LTE), GSM | Module | T-Bar | 2.1 dBi | 20 MHz | 50 Ohms | 1.9 | 10 W | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 150 mm | 9.7 mm | 7.7 mm | 2 M RG174 | MHW | Each | |||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | T-Bar | 50 Ohms, 80 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | Mobile Devices, Pairing, Sharing, Payment Terminals | 50 mm | 35 mm | 0.48 mm | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 7 Element | 11.2 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 855 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 794 mm | 198 mm | YAGI | Box | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Chip | Ceramic | 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, | 50 Ohms | 2.0:1 | 500 mW | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8 mm | 3 mm | 1.33 mm | M830120 | Reel | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 740 MHz | 806 MHz | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: OC69421-FNM TTI: OC69421-FNM TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,FIXED,NM 698-4200MH | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 4.2 GHz | 4G/5G, Cellular (NBIoT, LTE), CBRS | WiMAX | ISM | Collinear | Radome | 1.5 dBi, 3.5 dBi, 5 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.5:1 | 20 W | - 40 C | + 70 C | 6 Band | Bracket Mount | Connector | N Male | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz | Wideband Operation | 248 mm | Each | ||||||||||||||
Mfr: W3906B0100 TTI: W3906B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz GNSS I-PEXMHF | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.7 dBi, 1.5 dBi, 1.6 dBi, 3.2 dBi, 3.6 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 120.4 mm | 26.8 mm | 0.8 mm | 100 mm RF1.13 | Gemini | Bulk | |||||||||||
Mfr: W3907B0100 TTI: W3907B0100 Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz I-PEXMHF | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 110.7 mm | 20.4 mm | 0.4 mm | 100 mm RF1.13 | Gemini | Bulk | |||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Collinear | Fiberglass | 8 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 2.45 GHz | Public Safety Agencies, Commercial Organization, Military | 24.5 in | FG | Each | ||||||||||||||
Mfr: GPSMOD1315 TTI: GPSMOD1315 Pulse Electronics Availability: 0In StockAntennas Active GPS 15dB 13x13mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray | |||||||||||||||
Mfr: 2161960011 TTI: 216196-0011 Molex Availability: 0In StockAntennas LoRa 915MHz High-Band External Antenna, 196mm Lg., w/ Reverse Polar SMA Male Conn. | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 905 MHz | 925 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 2161960011 02161960011 | ||||||||||||||
Mfr: 2158720001 TTI: 215872-0001 Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), DSRC | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 35 mm | 215872 | Tray | 2158720001 02158720001 | ||||||||||||||
Mfr: 2133530100 TTI: 213353-0100 Molex Antennas LTE/GPS Combo Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 100 mm Coax | 213353 | Each | 2133530100 02133530100 | |||||||||||||||
Mfr: SLPT2400/5900DMN TTI: SLPT2400/5900DMN Pulse Electronics Availability: 0In StockAntennas SHADOW DIRECT MOUNT TRANSIT RPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 4.78 dBi, 5.14 dBi | 50 Ohms | 1.5:1, 2:1 | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.5 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400/5900 | Bulk | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX MHF | 2.4 GHz | Wireless Networks | 209.5 mm | IP20 | 127 mm MI113 | Bulk | ||||||||||||||
Mfr: TRAB24003NP TTI: TRAB24003NP TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,2400-2500MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dB | 50 Ohms | 2.1 | 100 W | 1 Band | NMO Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 2.75 in | Phantom | Each | |||||||||||||||
Mfr: 2112973000 TTI: 211297-3000 Molex Availability: 0In StockAntennas 2-in-1 4G/GPS and BD External Antenna, 77mm Diameter, 3.0m Cables w/ Fakra Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 2.69 GHz | Cellular (NBIoT, LTE), GSM, UMTS | GPS | Module | Puck | - 0.8 dBi, - 2.1 dBi, - 2.1 dBi | 3 Band | Adhesive Mount | Connector | FAKRA | 824 MHz, 1.57542 GHz, 2.2 GHz | 77 mm | 3 M RG174 | 211297 | Each | |||||||||||||||||||
Mfr: 1461860100 TTI: 146186-0100 Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.7 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 100 mm Coax | 146186 | Each | 1461860100 01461860100 | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX MHF | 2.4 GHz | Wireless Networks | 158.6 mm | IP20 | 76 mm MI113 | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.3 GHz | 5.875 GHz | Bluetooth, BLE | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2 dBi | 50 Ohms | 3:1 | 3 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application, Wireless Application | 29.6 mm | 41.24 mm | 0.304 mm | 350 mm RF1.37 mm | Each |