Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1002289F0-AA10L0100 TTI: 1002289F0-AA10L0100 KYOCERA AVX Availability: 1,000In StockAntennas LTE/LPWA/cellular FP C 100mm Cable MHF Co | 1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | I-Bar Flex | 2.9 dBi, 4.2 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 53.6 mm | 25.1 mm | 0.2 mm | 7.6 mm RF1.13 | 1002289 | Bulk | |||||||||||
Mfr: SLPT698/960NMO TTI: SLPT698/960NMO Pulse Electronics Availability: 80In StockAntennas Ant 0.698-0.96GHz NMO Mnt | 80In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), UMTS | UHF | Whip | Stubby | 3.29 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 830 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/960 | Each | |||||||||||||
Mfr: ANTX200P001B24003 TTI: ANTX200P001B24003 Pulse Electronics Availability: 1,500In StockAntennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA | 1,500In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 4.4 dB | 50 Ohms | 2:1 | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX MHF | 2.45 GHz | 18.4 mm | 7.5 mm | 0.55 mm | 1.13 mm Mini Coaxial Cable | ANTX200 | Bulk | ||||||||||
Mfr: ANT-916-CW-RH-SMA TTI: ANT-916-CW-RH-SMA TE Connectivity / Linx Technologies Availability: 1,302In StockAntennas SMA Reduced Height 1/4 Wave Whip 916MHz | 1,302In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Monopole | 900 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Helical | Stubby | - 1.3 dBi | 35 MHz | 50 Ohms | 1.9 | - 30 C | + 90 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 51 mm | RH | Each | |||||||||||||
Mfr: ANT-ELE-S01-011 TTI: ANT-ELE-S01-011 TE Connectivity / Linx Technologies Availability: 298In StockAntennas 2.45GHz Stub Element for MAG Bases | 298In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Straight | 100 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | Screw | Screw | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 25.91 mm | 10 mm | MAG | Each | |||||||||||||
1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | Chip | Ceramic | 5.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Cellular Applications, Satellite | 40 mm | 7 mm | 3 mm | Domino | Reel | |||||||||||||
74In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | Collinear | Radome | 0.7 dBi, 1 dBi, 2 dBi | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 3 Band | Bracket Mount | Connector | N Female | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz | Cellular Applications, Wireless Applications | 230.7 mm | IP67 | Bulk | |||||||||||||||
Mfr: SB698SMA12 TTI: SB698SMA12 Pulse Electronics Availability: 73In StockAntennas Stealth Blade, 3' RG-316, SMA | 73In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | ISM | Module | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.5 GHz | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | 105.7 mm | 26.16 mm | 25.4 mm | IP67 | 12 ft RG316 | SB698SMAxx | Bulk | |||||||||
27In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 135 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 154 MHz | LMR, Public Safety, M2M | 1314.45 mm | Bulk | ||||||||||||||||||
1,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Dipole | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 1.5 dBi, 2.6 dBi | 50 Ohms | 1.5:1, 1.6:1 | 500 mW | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 17.85 mm | 6.9 mm | 4.3 mm | 1000146 | Reel | |||||||||||||
Mfr: 2205731000 TTI: 220573-1000 Molex Availability: 58In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg | 58In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | WiFi | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | 8 Band | Adhesive, Screw | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 220573 | Each | 2205731000 02205731000 | ||||||||||||||||||||
120In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 1 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Wireless Application, ISM Application, Set Top Boxes, Security, Transportation | 33 mm | 7.7 mm | 0.4 mm | 100 mm RF1.13 | Bulk | |||||||||||
Mfr: TRA6927M3PBN-001 TTI: TRA6927M3PBN-001 TE Connectivity Availability: 373In StockAntennas OMNI,Ph,PMT,698/1710 MHz | 373In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Each | |||||||||||||
Mfr: LPT450/512NMO TTI: LPT450/512NMO Pulse Electronics Availability: 47In StockAntennas LPT 450-512MHZ ANTENNA | 47In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 512 MHz | GSM | LoRaWAN | UHF | Whip | Straight | 4.6 dBi | 50 Ohms | 2.3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO | 450 MHz, 480 MHz, 512 MHz | Public Safety | 89.9 mm | IP67 | Box | |||||||||||||
120In Stock450 On Order Expected | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | Panther | Bulk | ||||||||||||||
Mfr: ANT1204F002R0433A TTI: ANT1204F002R0433A Pulse Electronics Availability: 2,000In StockAntennas 433MHz 50 Ohm 1W CHIP ANTENNA | 2,000In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.79 dB | 28 MHz | 50 Ohms | 2 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | |||||||||||||
21In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 5 dBi | 50 Ohms | 2:1 | 200 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | Commercial, Data Transmission, Military, Public Safety | 25 in | FG | Each | |||||||||||||||
191In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | 114 mm | IP67 | Dipole | Each | ||||||||||||||||
Mfr: APAE1575R2540BBDB1-T TTI: APAE1575R2540BBDB1-T ABRACON Availability: 9,690In StockAntennas 1575.42 MHZ 25*25*4MM GPS | 9,690In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4.5 dBic | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.58 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Tray | |||||||||||||||
1,650In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GPS | Chip | Helix | 0.7 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 5 mm | 3 mm | 4 mm | 146235 | Reel | |||||||||||||||||
Mfr: 2065600100 TTI: 206560-0100 Molex Availability: 368In StockAntennas 1558MHz-1610MHz GNSS Flex Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 368In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.9 dBi, 1 dBi, 1.37 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 206560 | Each | |||||||||||||||||
Mfr: TSA5NA6L5G55NS003T TTI: TSA5NA6L5G55NS003T TAIYO YUDEN Availability: 9,000In StockAntennas 3.5 - 5.6GHZ WIMAX | 9,000In Stock | TSA5 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: ANT-LTE-WS-SMA TTI: ANT-LTE-WS-SMA TE Connectivity / Linx Technologies Availability: 60In StockAntennas LTE Blade Dipole Swivel Antenna SMA | 60In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Whip | Blade Tilt / Swivel | - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz | 50 Ohms | 2.0:1, 2.5:1 | 5 W | - 20 C | + 65 C | 4 Band | Panel Mount | Connector | SMA Male | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 136.3 mm | LTE | Each | ||||||||||
1,800In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 868 MHz | 1.606 GHz | Bluetooth | GPS | WiFi | ISM | Stamped | Metal | 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 31.2 mm | 2.28 mm | 3.9 mm | 1002427 | Reel | ||||||||||||
1,460In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | 50.8 mm | IP65 | Box |