Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APAE1575R2540AADBE-T TTI: APAE1575R2540AADBE-T ABRACON Availability: 0In StockAntennas GPS L1 CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4.5 dBic | 8 MHz | 50 Ohms | 2.32 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.573 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth | GSM | WiFi | Whip | Tilt/Swivel | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA-RP | 2.45 GHz, 5.5 GHz | Routers | 86 mm | RG178 | APAMS | Bulk | |||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 3.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | Whip | Blade Tilt / Swivel | 2 dBi, 4 dBi, 5 dBi | 50 Ohms | 3, 3.6, 3 | 5 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | TNC Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 228.84 mm | 61.73 mm | IP65 | W5084X | Box | |||||||||||
Not Available Online | RFID/NFC Antennas | Yagi | Yagi | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: AANI-CH-0138-Q-T TTI: AANI-CH-0138-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 2.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||||||
Mfr: L000945-01 TTI: L000945-01 TE Connectivity Availability: 0In StockAntennas Antenna Dome 916MHz 500mm RG174 RPS | 0In Stock | Outdoor Antennas | Dipole Antenna | 902 MHz | 930 MHz | 4.4 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 100.5 mm | RG-174 | Box | ||||||||||||||||||||
Mfr: L000619-01 TTI: L000619-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE HDP ahesive Back 1M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 6.2 dBi | 50 Ohms | 2.4 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 104 mm | 17 mm | 4.2 mm | IP67 | RG-174/U | HDP | Each | |||||||||||||||
Mfr: L000795-15 TTI: L000795-15 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | FAKRA-C Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | |||||||||||||||
Mfr: DSC31111DM TTI: DSC31111DM Pulse Electronics Availability: Not Available OnlineAntennas GNSS/LTE WiFi Direct Mount 50Ohms | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 6 GHz | 6.5 dBi, 30 dB | 50 Ohms | 20 W | - 40 C | + 85 C | 2 Band | Connector | SMA-Male | IP67 | RG-174 | DISC | Bulk | |||||||||||||||||||||
Mfr: L000939-01 TTI: L000939-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA, 5GL PW, LP | Not Available Online | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 1 dBi | 50 Ohms | 3.4:1 | - 40 C | + 85 C | 1 Band | Screw | 50.3 mm | Each | ||||||||||||||||||||||
Mfr: L000573-02 TTI: L000573-02 TE Connectivity Availability: Not Available OnlineAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: TSA5NA2K1G57NS001T TTI: TSA5NA2K1G57NS001T TAIYO YUDEN Availability: 0In StockAntennas SURFACE MOUNT ANTENNA, radiedge | 0In Stock | TSA5 | Reel | |||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Monopole Antenna | 2.4 GHz | 2.4835 GHz | 802.11 b/g/n | Chip | 3.2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | SMD/SMT | Solder | 3 mm | 3 mm | 4 mm | SWA | Each | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 833 MHz | 903 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 53.4 mm | 16.2 mm | Bulk | |||||||||||||||
Mfr: ST0228-30-502-A TTI: ST0228-30-502-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 2W 50 OHM DUAL BAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | WiFi | Whip | Swivel | 4.4 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 2 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 109 mm | Each | ||||||||||||||||||
Mfr: L000605-01 TTI: L000605-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ISM FPC ANT VDP MHF 50mm 410-435 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: L000728-02 TTI: L000728-02 TE Connectivity / Linx Technologies Availability: 0In StockAntennas LPWA FPC ANT VDP MHF4L 50mm 410-467 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 467 MHz | 3 dBi | 50 Ohms | 1.3:1 | 1 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 92.5 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000410-02 TTI: L000410-02 TE Connectivity Availability: 0In StockAntennas Monopole Whip,UHF,450-470MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 450 MHz | 470 MHz | Whip | 4.93 dB | 50 Ohms | 1.2:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 450 MHz to 470 MHz | 130 mm | IP67 | Each | |||||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 915 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
Mfr: AANI-PP-0055 TTI: AANI-PP-0055 ABRACON Availability: 0In StockAntennas GNSS L1 Ceramic Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, GNSS | Chip | 4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Through Hole | Solder | 25 mm | 25 mm | 4 mm | AANI | Box | |||||||||||||||||
Mfr: ANT3216LL11R2400A TTI: ANT3216LL11R2400A Pulse Electronics Availability: 0In StockAntennas 3216 2.4GHz Ceramic Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.68 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||
Mfr: AANI-FB-0173-1 TTI: AANI-FB-0173-1 ABRACON Availability: 0In StockAntennas Compact FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | Cellular | 5.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | IPEX-I | 40 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: ST1326-30-501-A TTI: ST1326-30-501-A IoT Antennas Availability: Not Available OnlineAntennas RPSMA PLUG 2W 50 OHM WIDE BAND | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 5.85 GHz | 4G LTE, 5G NR | Whip | Swivel | 5.1 dB | 50 Ohms | 2 W | - 40 C | + 85 C | Monopole | 16 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 151 mm | Each |