Antennas
7,230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRA6927M3PWN-001 TTI: TRA6927M3PWN-001 TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698/1710 MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | Whip | Straight | 0 dBi, 1.7 dBi, 2.9 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1 | 100 W | - 35 C | + 65 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 829 MHz, 2.205 GHz | FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW | 876 mm | IP67 | Phantom | Each | |||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 896 MHz | 940 MHz | Cellular (NBIoT, LTE) | Yagi | 6 Element | 8.5 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 918 MHz | ESMR, SMR, Conventional Applications | 62.9 cm | Pigtail | Yagi | Bulk | |||||||||||||||||||
Mfr: 1462360051 TTI: 146236-0051 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/out Ferrite, 15mm by 15mm by 0.17mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.17 mm | 146236 | Each | 1462360051 01462360051 | |||||||||||||||||||
Mfr: 2128600001 TTI: 212860-0001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128600001 02128600001 | ||||||||||||||||||
Mfr: W6113B0100 TTI: W6113B0100 Pulse Electronics Availability: 0In StockAntennas 698-960MHZ/1428-2170MHZ | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | UHF | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | 224.4 mm | 20.4 mm | 100 mm RF1.13 x 3 | Bulk | ||||||||||||
Not Available Online | Each | ||||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS | LoRa, SigFox | Chip | 3.9 dBi | 50 Ohms | 2.5:1 | 2 W | 3 Band | PCB Mount | SMD/SMT | 1.61 GHz, 1.94 GHz, 3.55 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.2 mm | P822602 | Reel | |||||||||||||||||
Mfr: 1461531150 TTI: 146153-1150 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 150mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 01461531150 | ||||||||||||||||||||||||||||||||||
Mfr: 1461531250 TTI: 146153-1250 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 250mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 01461531250 | ||||||||||||||||||||||||||||||||||
Mfr: 1462362111 TTI: 146236-2111 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 23mm by 27.3mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 102 mm Coax | 146236 | Each | 1462362111 01462362111 | |||||||||||||||||
Mfr: AN01ML27C00R2400 TTI: AN01ML27C00R2400 JAE Electronics Availability: 0In StockAntennas METAL SMD ANT 2.4/5/6GHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | 2.38 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | |||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM, RFID | Whip | Stubby | 3 dB | 50 Ohms | 2 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Mobile Antennas | 68.58 mm | Phantom | Each | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: TSA5NA2K2G45NS001T TTI: TSA5NA2K2G45NS001T TAIYO YUDEN Availability: 0In StockAntennas 2.4 - 2.5GHZ RADIEDGE | 0In Stock | TSA5 | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 132 MHz | 960 MHz | UHF | Module | Panel | 50 Ohms | 2:1 | 25 W | 0 C | + 60 C | 3 Band | Ceiling Mount | Connector | N Female | 153 MHz, 475 MHz, 830 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 391 mm | 346 mm | 1.5 mm | 500 mm RG402 | Bulk | |||||||||||||||
Mfr: ANT161575TT-3000A1 TTI: ANT161575TT-3000A1 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.574 GHz | 5.85 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 4 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575TT-3000A1 - | |||||||||||||
Mfr: 1052630001 TTI: 105263-0001 Molex Antennas Cellular 6 Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.3 dBi, 3.1 dBi | 50 Ohms | 6 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 100 mm Coax | 105263 | Tray | ||||||||||||||||
0In Stock | Each | ||||||||||||||||||||||||||||||||||||||
Mfr: L000322-02 TTI: L000322-02 TE Connectivity Availability: 0In StockAntennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 4 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Each | |||||||||||||||||||||||
0In Stock | Outdoor Antennas | External | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Screw | U.FL | U.FL | WiFi/Bluetooth/ZigBee, ISM, IoT/M2M | 1.13 mm | Bulk | ||||||||||||||||||||||
Mfr: CFSA35606P-30D43F TTI: CFSA35606P-30D43F TE Connectivity Availability: 0In StockAntennas OMNI,LOW PIM,30CM,D43F 350-600 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | 350 MHz | 6 GHz | Module | 7.3 dBi | 50 Ohms | 2.0:1 | 50 W | - 30 C | + 70 C | Ceiling Mount | 4.3-10 Female | 270 mm | 270 mm | 7.6 mm | CFSA | Each | ||||||||||||||||||||
Mfr: L000320-01 TTI: L000320-01 TE Connectivity Availability: Not Available OnlineAntennas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | SMA | 554 mm | IP67 | Each | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Yagi | 1 Element | 5 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz, 900 MHz | 17 cm | IP65 | 0.6 M Coax | RAD | Each | RAD-ISM-900-ANT-YAGI-3-N RADISM900ANTYAGI3N | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 4 Element | 8.8 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 925 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 445 mm | 185 mm | YAGI | Bulk | ||||||||||||||
Mfr: TRA6927M3NB-001 TTI: TRA6927M3NB-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,698/1710 MHz | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE), GSM | WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Straight | 3.5 dBi, 5.5 dBi, 4.6 dBi | 50 Ohms | 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 | 100 W | - 40 C | + 85 C | 5 Band | NMO Mount | Connector | NMO Connector | 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz | Cellular | 3.65 cm | IP67 | TRA6927M3 | Bulk |