RSELT - TAIYO YUDEN - Supercapacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSELT1562R7G25005 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85), | Not Available Online | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 25 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT3362R7J32007 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 33u F, -40 to +70 (+85), | Not Available Online | 33 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 32 mm | 13 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT5062R7K40008 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 50u F, -40 to +70 (+85), | Not Available Online | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 40 mm | 10 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT6852R7F20002 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 6.8 uF, -40 to +70 (+85) | Not Available Online | 6.8 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 50 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT2562R7J25006 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 25u F, -40 to +70 (+85), | Not Available Online | 27 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 25 mm | 17 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT3352R7E20001 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors EDLC, CYLINDER TYPE, 2.7V, 3.3F | Not Available Online | 3.3 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 20 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT1062R7F30003 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 10u F, -40 to +70 (+85), | Not Available Online | 19 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 30 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT | ||||||||
Mfr: RSELT1562R7F40004 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAPACITORS, 15u F, -40 to +70 (+85), | Not Available Online | 15 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 40 mm | 25 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | RSELT |