RS - TAIYO YUDEN - Supercapacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LIC1840RS3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 100F 15% 18x40mm Lithium | Not Available Online | 100 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC1840RS3R8107S2 | ||||||
Mfr: LIC2540R3R8277 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 270F | Not Available Online | 270 F | 3.8 VDC | Radial | 13 mm (0.512 in) | 25 mm (0.984 in) | 40 mm | 50 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | |||||||
Mfr: LIC1030RS3R8206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 20F 15% 10x30mm Lithium Ion Cap | Not Available Online | 20 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 250 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | LIC1030RS3R8206S2 | |||||||
Mfr: LIC1840R3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 100F | Not Available Online | 100 F | 3.8 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 100 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | ||||||||
Mfr: LIC2540R3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 13 mm (0.512 in) | 25 mm (0.984 in) | 40 mm | 50 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | ||||||||
Mfr: LIC1235RS3R8406 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 40F 15% 12.5x35mm Lithium | Not Available Online | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 125 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC1235RS3R8406S2 | ||||||
Mfr: LIC2540RS3R8277 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 270F 15% 25x40mm Lithium | Not Available Online | 270 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 25 mm (0.984 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | Tray | LIC2540RS3R8277S2 | ||||||
Mfr: LIC2540RS3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 25 mm (0.984 in) | 40 mm | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 70 C | RS | Tray | ||||||||||
Mfr: LIC1235R3R8406 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 40F | Not Available Online | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 150 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray |