TAIYO YUDEN - Supercapacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAS414HR-VE5R TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP PAS COIN-TYPE 3.3V 0.06F | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 80 Ohms | Polyacene Supercapacitors | - 20 C | + 60 C | PAS | Reel | ||||||||||
Mfr: LP08202R7335 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.7V 20% 8x20mm | Not Available Online | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | LP | Bulk | |||||||
Mfr: PAS1230LN2R7166 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE MSASP063EB5475MFNA01 | Not Available Online | 16 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50 mOhms | 20 % | Vertical | Polyacene Supercapacitors | - 40 C | + 85 C | PAS | ||||||||
Mfr: LIC1840RH3R8107 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 100F 15% LITHIUM ION | Not Available Online | 100 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 60 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RH | Bulk | LIC1840RH3R8107S2 | ||||||
Mfr: LT10302R7106 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELT1062R7F30003 | |||||||||||||||||||
Mfr: LIC1030RS3R8206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.8V 20F 15% 10x30mm Lithium Ion Cap | Not Available Online | 20 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 250 mOhms | 15 % | Vertical | Lithium-Ion Supercapacitors | - 30 C | + 70 C | RS | LIC1030RS3R8206S2 | |||||||
Mfr: RSELP1062R7G20025 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 10F 45mOhm 20% | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12202R7106U | ||||||
Mfr: RSELP1262R7F40011 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 40mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 40 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10402R7126U | ||||||
Mfr: RSELP5052R7F20023 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 5F 60mOhm 20% | Not Available Online | 5 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP10202R7505U | ||||||
Mfr: LIC2540RS3R8207 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 200F | Not Available Online | 200 F | 3.8 VDC | Radial | 25 mm (0.984 in) | 40 mm | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 70 C | RS | Tray | ||||||||||
Mfr: PAS1235LA3R0206 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors RADIAL Cylinder Radial 20% | Not Available Online | 20 F | 3 VDC | Radial | 5 mm (0.197 in) | 12 mm (0.472 in) | 35 mm | 100 mOhms | 20 % | Polyacene Supercapacitors | - 25 C | + 60 C | PAS | Bulk | ||||||||
Mfr: LIC1235R3R8406 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 40F | Not Available Online | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 150 mOhms | 20 % | Lithium-Ion Supercapacitors | - 25 C | + 85 C | RS | Tray | ||||||||
Mfr: LP10402R7126U TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | RSELP1262R7F40011 | |||||||||||||||||||
Mfr: PAS2550LA2R8906 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PAS0815LA2R3185B TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PAS1020LA2R3475K TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: RSELP1262R7G25016 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineSupercapacitors / Ultracapacitors SUPERCAP 12F 45mOhm 20% | Not Available Online | 12 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 30 mm | 5 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RSELP | Reel | LP12252R7126U |