ROHM Semiconductor - Power
5,030 ResultsCategories of Power
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BD900N1WG-CTR TTI: BD900N1WG-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 150MA LDO REGULATOR | 0In Stock | BD900N1WG-C | ||
Mfr: BD433S5WFP2-CE2 TTI: BD433S5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | |||
Mfr: BD725L05G-CTR TTI: BD725L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | BD725L05G-C | ||
Mfr: BM2P101H-Z TTI: BM2P101H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | |||
Mfr: BD90620UEFJ-CE2 TTI: BD90620UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | BD90620UEFJ-C | ||
Mfr: BD433S5EFJ-CE2 TTI: BD433S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators: BD433S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | BD433S5EFJ-C | ||
Mfr: BD450S5WEFJ-CE2 TTI: BD450S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input: BD450S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | BD450S5WEFJ-C | ||
Mfr: BD9P608MFF-CE2 TTI: BD9P608MFF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control, 3.5V to 40V Input, 6.0A Single Buck DC/DC Converter For Automotive: BD9P608MFF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | BD9P608MFF-C | ||
Mfr: BD28C54FJ-LBE2 TTI: BD28C54FJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | |||
Mfr: BD28C57HFJ-LBE2 TTI: BD28C57HFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | |||
Mfr: BM2P061HK-LBZ TTI: BM2P061HK-LBZ ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | |||
Mfr: BD433S2FP3-CE2 TTI: BD433S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | BD433S2FP3-C | ||
Mfr: BD12IC0VEFJ-ME2 TTI: BD12IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.2V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD25IA5VEFJ-ME2 TTI: BD25IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 2.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD50HC0VEFJ-ME2 TTI: BD50HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD50HC0VEFJ-CE2 TTI: BD50HC0VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BD50HC0VEFJ-C is a LDO regulator with output current 1.0A. The output accuracy is +/-3% between Ta = -40C to +125C. It has package type: HTSOP-J8 which is small and good heat resistance | 0In Stock | |||
Mfr: BD00FC0JEFJ-E2 TTI: BD00FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A VARIABLE OUTPUT LDO REG | Not Available Online | |||
Mfr: BD50FC0JEFJ-E2 TTI: BD50FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BDJ2FC0JEFJ-E2 TTI: BDJ2FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 12V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BDJ5FC0JEFJ-E2 TTI: BDJ5FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 15V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BD00HA3MEFJ-CE2 TTI: BD00HA3MEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD50GA3MEFJ-CE2 TTI: BD50GA3MEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | BD450S2FP3-C | ||
Mfr: BD9E200FP4-ZTL TTI: BD9E200FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 26V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E200FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | BD9E200FP4-Z | ||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock |