ROHM Semiconductor - Power
5,030 ResultsCategories of Power
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BD00IC0EEFJ-ME2 TTI: BD00IC0EEFJ-ME2 ROHM Semiconductor Availability: 82,500In Stock357,500 On Order Expected LDO Voltage Regulators DISCRETES VOLTAGE REGULATOR | 82,500In Stock357,500 On Order Expected | |||
Mfr: BD93291EFJ-E2 TTI: BD93291EFJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators IC Pwr Swtch Reg Multi Output | 0In Stock | BD93291EFJ | ||
Mfr: BD6222HFP-TR TTI: BD6222HFP-TR ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers H-BRIDGE 18V max 1 Chan 2.0A 1.0ohm | 0In Stock | BD6222HFP | ||
Mfr: BD450S5FP-CE2 TTI: BD450S5FP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators | 0In Stock | |||
Mfr: BD63520AEFV-E2 TTI: BD63520AEFV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 36V Micro-step Stepping Motor Drvr | 0In Stock | BD63520AEFV | ||
Mfr: BD4271EFJ-CE2 TTI: BD4271EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 550MA OUTPUT LDO REGULATOR | 0In Stock | BD4271EFJ-C | ||
Mfr: BD48HW0G-CTR TTI: BD48HW0G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | BD48HW0G-C | ||
Mfr: BD9D320EFJ-E2 TTI: BD9D320EFJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators IC Pwr Swtch Reg Integrated FET | 0In Stock | BD9D320EFJ | ||
Mfr: BD9G341AEFJ-LBE2 TTI: BD9G341AEFJ-LBE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 12-76V 1Ch Buck Conv w/ Integrated FET | 0In Stock | BD9G341AEFJ-LB | ||
Mfr: BD433M5FP-CE2 TTI: BD433M5FP-CE2 ROHM Semiconductor LDO Voltage Regulators 3.3V TO252-3 500mA LDO Regulator | 0In Stock | BD433M5FP-C | ||
Mfr: BD00FDAWHFP-TR TTI: BD00FDAWHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 2A 35V REGULATOR | 0In Stock | BD00FDAWHFP | ||
Mfr: BD433S2WEFJ-CE2 TTI: BD433S2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | BD433S2WEFJ-C | ||
Mfr: BD450S2EFJ-CE2 TTI: BD450S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump | 0In Stock | BD450S2EFJ-C | ||
Mfr: BD9E201FP4-ZTL TTI: BD9E201FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E201FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. BD9E201FP4-Z is a current mode control. It includes internal p | 0In Stock | BD9E201FP4-Z | ||
Mfr: BM61M22BFJ-CE2 TTI: BM61M22BFJ-CE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH | 0In Stock | BM61M22BFJ-C | ||
Mfr: BD00IA5VEFJ-ME2 TTI: BD00IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD18GA5VEFJ-ME2 TTI: BD18GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 1.8V FIXED | 0In Stock | |||
Mfr: BD433M2WFP3-CE2 TTI: BD433M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | BD433M2WFP3-C | ||
Mfr: BD450M2WFP3-CE2 TTI: BD450M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | BD450M2WFP3-C | ||
Mfr: BD433M5WFP2-CZE2 TTI: BD433M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3Vout LDO Reg | 0In Stock | BD433M5WFP2-C | ||
Mfr: BDJ6FD0WHFP-TR TTI: BDJ6FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 16V REGULATOR | 0In Stock | BDJ6FD0WHFP | ||
Mfr: BD80FC0WFP-E2 TTI: BD80FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V, Fixed Output, High-Accuracy LDO Regulator | 0In Stock | BD80FC0WFP | ||
Mfr: BD7J201HFN-LBTR TTI: BD7J201HFN-LBTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET | 0In Stock | BD7J201HFN-LB | ||
Mfr: BD450U2EFJ-CE2 TTI: BD450U2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | BD450U2EFJ-C | ||
Mfr: BD9G201UEFJ-ME2 TTI: BD9G201UEFJ-ME2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators BUCK SWITCHING REG IC | 0In Stock | BD9G201UEFJ-M |