LMD125 - Penguin Solutions - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 230 Volts w/ Triac Dimming | Not Available Online | Constant Voltage (CV) | 440 mA | 37 VDC | 18 W | 230 VAC | With Dimming | 1 Output | Chassis Mount | 123 mm (4.843 in) | 79 mm (3.11 in) | 33 mm (1.299 in) | Medical, Industrial | LMD125 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 277 Volts | Not Available Online | Constant Voltage (CV) | 440 mA | 21 VDC to 35 VDC | 18 W | 277 VAC | Without Dimming | 1 Output | Chassis Mount | 81 mm (3.189 in) | 56 mm (2.205 in) | 29.5 mm (1.161 in) | Medical, Industrial | LMD125 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120 Volts w/ Triac Dimming | Not Available Online | Constant Voltage (CV) | 440 mA | 21 VDC to 35 VDC | 18 W | 120 VAC | With Dimming | 1 Output | Chassis Mount | 81 mm (3.189 in) | 56 mm (2.205 in) | 29.5 mm (1.161 in) | Medical, Industrial | LMD125 | IP20 |