MAG - Power Transformers - Industrial
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Power Rating | Primary Voltage Rating | Secondary Voltage Rating | Number of Phases | Mounting Style | Secondary Current Rating | Primary Winding | Secondary Winding | Length | Width | Height | Termination Style | Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAG-3001499 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Industrial | Not Available Online | Transformers | 500 W | 500 VAC | Single Phase | Through Hole | Dual Primary Winding | Dual Secondary Winding | 36 mm | 35 mm | 34.2 mm | Solder | LLC Transformer | MAG | ||||
Mfr: MAG-3001498 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Industrial | Not Available Online | Transformers | 500 W | 500 VAC | Single Phase | Through Hole | Dual Primary Winding | Single Secondary Winding | 20.5 mm | 14.2 mm | 14.5 mm | Solder | Flyback Transformer | MAG |