HCT - Power Transformers - Industrial
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Power Rating | Primary Voltage Rating | Secondary Voltage Rating | Number of Phases | Mounting Style | Secondary Current Rating | Primary Winding | Secondary Winding | Length | Width | Height | Termination Style | Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34In Stock | 120 V, 208 V, 240 V | 24 V | Panel Mount | Triple Primary Winding | Single Secondary Winding | 66.68 mm | 55.58 mm | Quick Connects | HCT | HCTY05E0AA03999 | |||||||||
13In Stock | 120 V, 208 V, 240 V | 24 V | Panel Mount | Triple Primary Winding | Single Secondary Winding | 66.68 mm | 55.58 mm | Quick Connects | HCT | HCTY05D0AA03999 | |||||||||
3In Stock | 120 V, 208 V, 240 V, 480 V | 24 V | Panel Mount | Quad Primary Winding | Single Secondary Winding | 76.2 mm | 63.5 mm | Quick Connects | HCT | HCTY08H2AF02999 |