SP-E - Power Transformers - Board Mount
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 6 W | 250 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 22 mm | 14.5 mm | SP-E | |||
Mfr: 063932-001 TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount SP-E 16/5, LI=1,55mH 15 | 0In Stock | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 6 W | 250 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 22 mm | 14.5 mm | SP-E | ||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 900 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | |||
0In Stock | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 8 W | 650 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E | |||
Mfr: 094932-003 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation | Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 1.2 A | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | ||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 9 W | 370 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E | |||
0In Stock | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 4 W | 250 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E | |||
Mfr: 094932-002 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount SP-E 20/6, LI=940 H 10 | Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 12 V | 22 W | 1.2 A | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | ||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 22 W | 1.8 A | PCB Mount | Single Primary Winding | Dual Secondary Winding | 25 mm | 21 mm | 15 mm | SP-E | |||
Not Available Online | Flyback Transformers | 85 VAC to 265 VAC | 6 V | 8 W | 650 mA | PCB Mount | Single Primary Winding | Dual Secondary Winding | 22 mm | 19 mm | 14.5 mm | SP-E |