SMD - Power Transformers - Board Mount
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAD001-T764120S TTI: PAD001-T764120S Bourns Availability: 0In StockPower Transformers - Board Mount Push-Pull Func-Insultn 3.3V 1:2 1W | 0In Stock | Bourns | Isolation Transformers | 1 W | PCB Mount | 7.1 mm | 6.55 mm | 4 mm | |||||||||
Mfr: PAD002-T764113S TTI: PAD002-T764113S Bourns Availability: 0In StockPower Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.3 1.5W | 0In Stock | Bourns | Isolation Transformers | 2 W | PCB Mount | 7.1 mm | 6.55 mm | 4 mm | |||||||||
Mfr: SM91502ALE TTI: SM91502ALE Bourns Availability: 0In StockPower Transformers - Board Mount BMS xformer 1-Ch 1000V AECQ +125 C | 0In Stock | Bourns | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 7.62 mm | 6.73 mm | 5.72 mm | SM91502ALE | |||||||
Mfr: SM91514AL-E TTI: SM91514AL-E Bourns Availability: 0In StockPower Transformers - Board Mount CMC,6PIN,SGL,4.3KVDC AEC-Q200 | 0In Stock | Bourns | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 7.62 mm | 6.73 mm | 5.72 mm | SM91514AL | |||||||
Mfr: PA3855.006NL TTI: PA3855.006NL Pulse Electronics Availability: 0In StockPower Transformers - Board Mount POWER TRANSFORMER | 0In Stock | Pulse | 70 W | PCB Mount | 14.5 mm | 17.65 mm | 14 mm | ||||||||||
Mfr: SM91501ALO-E TTI: SM91501ALO-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 12PIN, DUAL, 4.3k VDC | 0In Stock | Bourns | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 14.81 mm | 11.68 mm | 4.87 mm | SM91501ALO | |||||||
Mfr: SM91502ALA-E TTI: SM91502ALA-E Bourns Availability: 0In StockPower Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200 | 0In Stock | Bourns | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 7.62 mm | 6.73 mm | 5.59 mm | SM91501ALA | |||||||
Mfr: PAD002-T764111S TTI: PAD002-T764111S Bourns Availability: 0In StockPower Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.1 1.5W | 0In Stock | Bourns | Isolation Transformers | 2 W | PCB Mount | 7.1 mm | 6.55 mm | 4 mm | |||||||||
Mfr: 78253/35JC TTI: 78253/35JC Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:2.27 SM MAX253 MAXIM | 0In Stock | Murata | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
0In Stock | iNRCORE | Planar Transformers | 140 W | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 23.37 mm | 21.6 mm | 8.6 mm | ||||||||
Mfr: PM2180.089NLT TTI: PM2180.089NLT Pulse Electronics Availability: Not Available OnlinePower Transformers - Board Mount 8CT:9CT Iso2500V For RS-485/232 AECQ2 | Not Available Online | Pulse | Isolation Transformers | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 8.1 mm | 7.1 mm | 5.08 mm | PM2180.xxxNLT | |||||||
Mfr: 78253/55JVC TTI: 78253/55JVC Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:1.33, 4KV SM MAX253 MAX | 0In Stock | Murata | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
0In Stock | Bourns | Flyback Transformers | 7 V to 24 V | 15 V | 2.25 W | 150 mA | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 13.6 mm | 10.5 mm | 5.97 mm | BA60951CS | ||||
0In Stock | TDK | B78334B | B78334B1034A3 | ||||||||||||||
Mfr: PDC060-FD20A12S TTI: Not Assigned Bourns Availability: 0In StockPower Transformers - Board Mount Power transformer, 60W, EFD20, 12V, SMD | 0In Stock | Bourns | DC/DC Transformers | PCB Mount | PDC-FD | ||||||||||||
0In Stock | Pulse | Flyback Transformers | |||||||||||||||
Mfr: B78334B1033A003 TTI: Not Assigned TDK Availability: 0In StockPower Transformers - Board Mount Transformers for DC-DC Converters, DC/DC Converter, ER11, 100 H, TR=1:1:1:1 | 0In Stock | TDK | B78334B | B78334B1033A3 | |||||||||||||
0In Stock | Pulse | Flyback Transformers | PA | ||||||||||||||
0In Stock | Pulse | Flyback Transformers | PCB Mount | ||||||||||||||
0In Stock | Pulse | POE - Power Over Ethernet Transformers | |||||||||||||||
Mfr: B82802A0012A215 TTI: Not Assigned TDK Availability: 0In StockPower Transformers - Board Mount 100uH 5V/1.2A 12V/0.5A 12W | 0In Stock | TDK | B82802A | B82802A12A215 | |||||||||||||
Mfr: B82802A0030A220 TTI: Not Assigned TDK Availability: 0In StockPower Transformers - Board Mount 40uH 5V/3A 12V/1.25A 30W | 0In Stock | TDK | B82802A | B82802A30A220 | |||||||||||||
0In Stock | Pulse | Flyback Transformers | PA | ||||||||||||||
0In Stock | Pulse | POE - Power Over Ethernet Transformers | |||||||||||||||
Not Available Online | Pulse | Fixed Inductors | PA09xxNL |