SMD - Power Transformers - Board Mount
588 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VGT10/9EE-X01S1P4 TTI: Not Assigned TDK Availability: 0In StockPower Transformers - Board Mount 350-895uH 1:1:1:1 BMS AEC-Q200 | 0In Stock | TDK | Power Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 10.4 mm | 10.4 mm | 10.6 mm | VGT | VGT10/9EE-X01S1P4 - | ||||||
0In Stock | iNRCORE | Planar Transformers | 250 W | SMD/SMT | 29.46 mm | 25.4 mm | |||||||||||
Mfr: PA5131.006NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 35W 13uH 200-700kHz 9-57V Forward | 0In Stock | Pulse | Forward Transformers | 10 V | 12 V | 35 W | 1.46 A | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | PA5131 | ||||||
Mfr: 782100/55JVC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount | 0In Stock | Murata | Transformers | 5 V | 5 V | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 782100 | |||||
0In Stock | iNRCORE | Planar Transformers | 250 W | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 29.46 mm | 25.4 mm | |||||||||
0In Stock | iNRCORE | Gate Drive Transformers | SMD/SMT | 8.64 mm | 6.73 mm | 3.56 mm | |||||||||||
Mfr: PA5131.001NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 35W 210uH 200-700kHz 33-57V Flyback | 0In Stock | Pulse | Forward Transformers | 10 V | 3.3 V | 35 W | 5.3 A | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | PA5131 | ||||||
0In Stock | iNRCORE | Planar Transformers | SMD/SMT | 19.81 mm | 14.94 mm | 7.37 mm | |||||||||||
0In Stock | iNRCORE | Gate Drive Transformers | SMD/SMT | 8.64 mm | 6.73 mm | 7.62 mm | |||||||||||
0In Stock | iNRCORE | Planar Transformers | SMD/SMT | 19.81 mm | 14.94 mm | 7.37 mm | |||||||||||
0In Stock | iNRCORE | Planar Transformers | SMD/SMT | 19.81 mm | 14.94 mm | 7.37 mm | |||||||||||
0In Stock | iNRCORE | Planar Transformers | SMD/SMT | 19.81 mm | 14.94 mm | 7.37 mm | |||||||||||
0In Stock | iNRCORE | Planar Transformers | SMD/SMT | 19.81 mm | 14.94 mm | 7.37 mm | |||||||||||
Mfr: B82805A0173A250 TTI: Not Assigned TDK Availability: 0In StockPower Transformers - Board Mount E6.3 SMT Push-Pull 17uH,TRNS1:1:2.6:2.6 | 0In Stock | TDK | 500 V | SMD/SMT | Single Primary Winding | Single Secondary Winding | 8 mm | 7 mm | 5.7 mm | B82805A | B82805A173A250 | ||||||
0In Stock | iNRCORE | Planar Transformers | 250 W | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 29.46 mm | 25.4 mm | |||||||||
Mfr: PH9184.034NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 6.8mH 4kV Iso EP7 3CT:4CT 20% | 0In Stock | Pulse | 3 W | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 10 mm | 10 mm | 12.5 mm | PH9084.XXXNLT | |||||||
Mfr: PA5131.004NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 35W 13uH 200-700kHz 9-57V Forward | 0In Stock | Pulse | Forward Transformers | 10 V | 3.3 V | 35 W | 5.3 A | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | PA5131 | ||||||
Not Available Online | Pulse | Transformers | 6 W | PCB Mount | Triple Primary Winding | Triple Secondary Winding | 27 mm | 25.5 mm | 12 mm | EFD20 | |||||||
0In Stock | iNRCORE | Gate Drive Transformers | SMD/SMT | 9.02 mm | 8.64 mm | 7.62 mm | |||||||||||
Mfr: PGG6457.012ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount IV=4200V SMT Reinforced 13mm TR=1:02 15.6mm L 16.5mm W 7.1mm H | 0In Stock | Pulse | Power Transformers | PCB Mount | Dual Primary Winding | Dual Secondary Winding | 15.6 mm | 15.6 mm | 7.1 mm | PGG6457 | |||||||
Mfr: PH9084.043NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 456uH 1.5kV Iso 4CT:3CT EE5 20% | 0In Stock | Pulse | 1 W | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 8.2 mm | 6.6 mm | 5.35 mm | PH9084.XXXNLT | |||||||
0In Stock | iNRCORE | Planar Transformers | 250 W | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 29.46 mm | 25.4 mm | |||||||||
0In Stock | Bourns | Transformers | 350 mA | PCB Mount | 12.3 mm | 10.8 mm | 6.5 mm | HCTSM8 | |||||||||
Mfr: HA00-14013LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Transformers - Board Mount High Voltage Iso AEC-Q200 | 0In Stock | TT Electronics | 18 VDC | 22 VDC | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.5 mm | 12 mm | 6.3 mm | HA00 | ||||||
0In Stock | iNRCORE | Planar Transformers | 250 W | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 29.46 mm | 25.4 mm |