Power Transformers - Board Mount
2,553 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM91509AL-E TTI: Not Assigned Bourns Availability: Not Available OnlinePower Transformers - Board Mount | Not Available Online | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 14.81 mm | 11.68 mm | 5 mm | SM91509AL-E | ||||||
Mfr: PM2190.012NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 1CT:2CT Iso5000V SMT 5kVrms AEC-Q200 | 0In Stock | Isolation Transformers | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 10 mm | 10 mm | 12.5 mm | PM2190.xxxNLT | ||||||
Mfr: PH9572.211NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 2.8mH 1500V 2:1:1 DCR=0.80-0.55Ohms | 0In Stock | Transformers | 6 W | PCB Mount | Single Primary Winding | Dual Secondary Winding | 10.2 mm | 7.5 mm | PH9572 | ||||||
0In Stock | Gate Drive Transformers | ||||||||||||||
0In Stock | Gate Drive Transformers | SMD/SMT | 9.02 mm | 8.64 mm | 7.62 mm | ||||||||||
Not Available Online | SLIC | ||||||||||||||
Not Available Online | Gate Drive Transformers | SMD/SMT | 9.02 mm | 8.64 mm | 7.62 mm | ||||||||||
Mfr: POE012-PD13050S TTI: POE012-PD13050S Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 12W, EPD13, 5V | 0In Stock | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
Mfr: POE060-FD20120S TTI: POE060-FD20120S Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 60W, EFD20, 12V | 0In Stock | POE - Power Over Ethernet Transformers | 12 V | SMD/SMT | POE-FD | ||||||||||
Mfr: PLN070-ED21A05S TTI: PLN070-ED21A05S Bourns Availability: 0In StockPower Transformers - Board Mount Planar transformer, 70W, EED20.9, Vout 5V | 0In Stock | Planar Transformers | 33 V to 57 V | 12 V | 70 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
Mfr: B82804E0164A200 TTI: B82804E0164A200 TDK Availability: 0In StockPower Transformers - Board Mount Half Bridge, Turns Ratio 1 : 28 : 1.53, EP9 IGBT Gate Drive Transformer | 0In Stock | Power Transformers | SMD/SMT | Single Primary Winding | Dual Secondary Winding | 11.45 mm | 10.7 mm | 10.55 mm | EP9 | ||||||
Mfr: PLN050-ED21A05S TTI: PLN050-ED21A05S Bourns Availability: 0In StockPower Transformers - Board Mount Planar transformer, 50W, EED20.9, Vout 5V | 0In Stock | Planar Transformers | 33 V to 57 V | 12.5 V | 50 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
Mfr: PA4470.005NLT TTI: PA4470.005NLT Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 6W 21.8uH 200-700kHz 10-14V Flyback | 0In Stock | Flyback Transformers | 1.8 W | 8 mm | 6.6 mm | 6 mm | PA4470 | ||||||||
Not Available Online | Gate Drive Transformers | SMD/SMT | 9.02 mm | 8.64 mm | 7.62 mm | ||||||||||
Not Available Online | Power Transformers | 8 V to 18 V | 20 V | PCB Mount | Single Primary Winding | Single Secondary Winding | 11 mm | 13.2 mm | 12.7 mm | PM2277 | |||||
Mfr: POE072-PD13120S TTI: POE072-PD13120S Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 72W, EPD13, 12V | 0In Stock | POE - Power Over Ethernet Transformers | 12 V | SMD/SMT | 16.2 mm | 14 mm | 14.5 mm | POE-PD | |||||||
Mfr: PGT6209NLT TTI: PGT6209NLT Pulse Electronics Availability: Not Available OnlinePower Transformers - Board Mount Min Flyback transformer SMD up to 3W Len=5.5mm Wid=5.4mm | Not Available Online | Wire Wound Transformers | 3 W | SMD/SMT | Single Primary Winding | Single Secondary Winding | 5.5 mm | 5.4 mm | 3.1 mm | PGT | |||||
Mfr: PLN048-ED21A12S TTI: PLN048-ED21A12S Bourns Availability: 0In StockPower Transformers - Board Mount Planar transformer, 48W, EED20.9, Vout 12V | 0In Stock | Planar Transformers | 33 V to 57 V | 14 V | 48 W | 50 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 22.7 mm | 26 mm | 9.8 mm | PLN | ||
Not Available Online | Flyback Transformers | ||||||||||||||
Mfr: PL10305NL TTI: PL10305NLT iNRCORE Availability: 0In StockPower Transformers - Board Mount 6TPRI:6TPRI:4TSEC 345UH 140W | 0In Stock | Planar Transformers | 140 W | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 23.4 mm | 21.6 mm | 8.6 mm | ||||||
Mfr: POE050-FD25120S TTI: POE050-FD25120S Bourns Availability: 0In StockPower Transformers - Board Mount POE transformer, 50W, EFD25, 12V | 0In Stock | POE - Power Over Ethernet Transformers | 5 V | SMD/SMT | POE-FD | ||||||||||
Mfr: B82804E0473A200 TTI: B82804E0473A200 TDK Availability: 0In StockPower Transformers - Board Mount Push Pull, Turns Ratio 1 : 2.9 : 1, EP9 IGBT Gate Drive Transformer | 0In Stock | Power Transformers | SMD/SMT | Single Primary Winding | Dual Secondary Winding | 11.45 mm | 10.7 mm | 10.55 mm | EP9 | ||||||
Mfr: MTPL-2516-S12V TTI: MTPL-2516-S12V Vishay / Dale Availability: Not Available OnlinePower Transformers - Board Mount 12 output V | Not Available Online | 12 V | 3 W | Through Hole | Dual Primary Winding | Dual Secondary Winding | 30 mm | 26 mm | 17 mm | MTPL | |||||
Mfr: PE-68422NL TTI: PE-68422NL Pulse Electronics Availability: 0In StockPower Transformers - Board Mount SMD Flyback .25Ohms | 0In Stock | Flyback Transformers | |||||||||||||
0In Stock | Planar Transformers | 140 W | SMD/SMT | Dual Primary Winding | Single Secondary Winding | 23.37 mm | 21.6 mm | 8.6 mm |