Power Transformers - Board Mount
2,553 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230In Stock | Power Inductors | 140 W | 21.6 mm | 23.37 mm | 8.6 mm | ||||||||||
Mfr: PH9185.012NLT TTI: PH9185.012NLT Pulse Electronics Availability: 1,200In Stock1,200 On Order Expected 02-Feb-27 Power Transformers - Board Mount SMD Hi Isolation Pwr 450uH .80Ohms | 1,200In Stock1,200 On Order Expected 02-Feb-27 | 10 mm | 10 mm | 12.5 mm | |||||||||||
Mfr: PH9185.013NLT TTI: PH9185.013NLT Pulse Electronics Availability: 750In StockPower Transformers - Board Mount SMD Hi Isolation Pwr 200uH .95Ohms | 750In Stock | 10 mm | 10 mm | 12.5 mm | |||||||||||
Mfr: 78253/55MC TTI: 78253/55MC Murata Power Solutions Availability: 950In StockPower Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC | 950In Stock | 3.3 V | 5 V | 500 mW | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 782485/55C TTI: 782485/55C Murata Power Solutions Availability: 200In StockPower Transformers - Board Mount ADM2485 TRANSFORMER 1:1.5 TH | 200In Stock | Through Hole | 9.77 mm | 9.14 mm | 6.35 mm | 78485 | |||||||||
300In Stock | POE - Power Over Ethernet Transformers | ||||||||||||||
Mfr: 78253/55MVC TTI: 78253/55MVC Murata Power Solutions Availability: 822In StockPower Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC | 822In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
350In Stock | SMD/SMT | 9.52 mm | 9 mm | 6.35 mm | |||||||||||
Mfr: 78253/35MVC TTI: 78253/35MVC Murata Power Solutions Availability: 20In StockPower Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JVC | 20In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 76253/55ENC TTI: 76253/55ENC Murata Power Solutions Availability: 40In StockPower Transformers - Board Mount MAX 253 TRANSFORMER 250UH 20V | 40In Stock | 5 V | 5 V | Through Hole | 15 mm | 15 mm | 12 mm | 76253/XXENC | |||||||
150In Stock | Flyback Transformers | PCB Mount | |||||||||||||
Mfr: PH9384.012NLT TTI: PH9384.012NLT Pulse Electronics Availability: 1,200In StockPower Transformers - Board Mount SMD 3W 24V/us 538uH 1CT:2CT 20% | 1,200In Stock | 3 W | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 12.5 mm | 9.2 mm | 7.6 mm | PH9084.XXXNLT | ||||||
Mfr: 78253/55JC TTI: 78253/55JC Murata Power Solutions Availability: 450In StockPower Transformers - Board Mount SM TRANSFORMER | 450In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
50In Stock | 300 mA | SMD/SMT | 12.7 mm | 9 mm | 6.35 mm | 78250 | |||||||||
Mfr: PH9185.034NLT TTI: PH9185.034NLT Pulse Electronics Availability: 150In StockPower Transformers - Board Mount SMD Hi Isolation Pwr 750uH .75Ohms | 150In Stock | 10 mm | 10 mm | 12.5 mm | |||||||||||
Mfr: PH9184.011NLT TTI: PH9184.011NLT Pulse Electronics Availability: 1,500In StockPower Transformers - Board Mount 12.2mH 4kV Iso EP7 1CT:1CT 20% | 1,500In Stock | 3 W | SMD/SMT | Dual Primary Winding | Dual Secondary Winding | 10 mm | 10 mm | 12.5 mm | PH9084.XXXNLT | ||||||
Mfr: PA3855.005NLT TTI: PA3855.005NLT Pulse Electronics Availability: 260In StockPower Transformers - Board Mount SMD HiFreq WireWound 21uH .18Ohms | 260In Stock | Flyback Transformers | 17.65 mm | 14.5 mm | 14 mm | EP13Plus | |||||||||
50In Stock | 5 V | 5 V | 500 mW | 200 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
4,260In Stock | Flyback Transformers | PA | |||||||||||||
900In Stock | SMD/SMT | HX | |||||||||||||
Mfr: PA3964.002NLT TTI: PA3964.002NLT Pulse Electronics Availability: 300In StockPower Transformers - Board Mount XFMR,PUSHPULL,7W,REINFORCE NPB | 300In Stock | ||||||||||||||
800In Stock | POE - Power Over Ethernet Transformers | 7 W | 13.1 mm | 15.2 mm | 11.5 mm | ||||||||||
Mfr: 76253/35ENC TTI: 76253/35ENC Murata Power Solutions Availability: 60In Stock210 On Order Expected 17-Feb-27 Power Transformers - Board Mount MAX 253 TRANSFORMER 120UH 20V | 60In Stock210 On Order Expected 17-Feb-27 | Transformers | 3.3 V | 5 V | 500 mW | 100 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 15 mm | 15 mm | 12 mm | 76253/XXENC | ||
Mfr: 78253/55MVC-R TTI: 78253/55MVC-R Murata Power Solutions Availability: 500In Stock500 On Order Expected 27-Jan-27 Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R | 500In Stock500 On Order Expected 27-Jan-27 | 3.3 V | 5 V | 500 mW | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: SM91525AL-E TTI: SM91525AL-E Bourns Availability: 2,800In StockPower Transformers - Board Mount BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 2,800In Stock | BMS Transformers | PCB Mount | Single Primary Winding | Single Secondary Winding | 8.38 mm | 7.68 mm | 4.95 mm |