Current Transformers - Industrial
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Primary Current Rating | Secondary Current Rating | Mounting Style | Turns Ratio | Accuracy Class | Power Rating | Frequency Range | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 kA | 5 A | DIN Rail | 1 | 15 VA | 50 Hz to 60 Hz | PACT_MCR-V2-8015-105-1500-5A-1 PACTMCRV2801510515005A1 | ||||||
0In Stock | 1 kA | 5 A | DIN Rail | 1 | 10 VA | 50 Hz to 60 Hz | PACT_MCR-V2-8020-105-1000-5A-1 PACTMCRV2802010510005A1 | ||||||
0In Stock | E54CT1L | ||||||||||||
0In Stock | 1.6 kA | 5 A | DIN Rail | 1 | 15 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 2.5 kA | 5 A | DIN Rail | 1 | 20 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 300 A | 5 A | DIN Rail | 1 | 2.5 VA | 50 Hz to 60 Hz | |||||||
Not Available Online | |||||||||||||
0In Stock | 4 kA | DIN Rail | 0.2 % | 1 W | 40 Hz to 20 kHz | ||||||||
0In Stock | 400 A | 5 A | DIN Rail | 1 | 7.5 VA | 50 Hz to 60 Hz | PACT_MCR-V2-8015-105-_400-5A-1 PACTMCRV280151054005A1 | ||||||
Mfr: CS-SP-5-600-333MV TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCurrent Transformers - Industrial | 0In Stock | Split Core | 600 A | ||||||||||
0In Stock | DIN Rail | 1 W | 30 Hz to 6 kHz | MCR | MCR-SL-S-200-I-LP MCRSLS200ILP | ||||||||
0In Stock | Busbar | 0.2 % | 40 Hz to 20 kHz | ||||||||||
0In Stock | Current Transducer | Chassis, DIN Rail | 1 W | 20 Hz to 6 kHz | MCR-SL-CUC-200-U MCRSLCUC200U | ||||||||
0In Stock | 4 kA | DIN Rail | 0.2 % | 4 W | 40 Hz to 20 kHz | PACT RCP | |||||||
0In Stock | Current Transducer | 400 A | Chassis, DIN Rail | 1 | 1.65 W | 20 Hz to 6 kHz | MCR-SL-CUC-400-I MCRSLCUC400I | ||||||
0In Stock | 4 kA | DIN Rail | 0.2 % | 1 W | 40 Hz to 20 kHz | ||||||||
0In Stock | Current Transducer | Chassis, DIN Rail | 20 Hz to 6 kHz | MCR-SL | MCR-SL-CUC-600-I MCRSLCUC600I | ||||||||
0In Stock | 4 kA | DIN Rail | 0.2 % | 4 W | 40 Hz to 20 kHz | PACT RCP | |||||||
0In Stock | Current Transducer | 200 A | Chassis, DIN Rail | 1 | 1.65 W | 20 Hz to 6 kHz | MCR-SL-CUC-200-I MCRSLCUC200I | ||||||
0In Stock | 50 A | 5 A | DIN Rail, Panel | 1 | 1.25 VA | 50 Hz to 60 Hz | PACT_MCR-V1-21-44-_50-5A-1 PACTMCRV12144505A1 | ||||||
0In Stock | Current Transducer | Chassis, DIN Rail | 1 W | 20 Hz to 6 kHz | MCR-SL-CUC-100-U MCRSLCUC100U | ||||||||
0In Stock | Panel | MCR-SL-D-SPA-UI MCRSLDSPAUI | |||||||||||
0In Stock | Busbar | 0.2 % | 40 Hz to 20 kHz | ||||||||||
0In Stock | 200 A | 5 A | DIN Rail, Panel | 1 | 5 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 100 A | 5 A | DIN Rail, Panel | 1 | 2.5 VA | 50 Hz to 60 Hz | PACT_MCR-V2-3015-_60-_100-5A-1 PACTMCRV23015601005A1 |