SMD - Current Transformers - Board Mount
235 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900In Stock5,400 On Order Expected | 10 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||||
1,000In Stock10,200 On Order Expected | 35 A | 19.91 mm | 15 mm | 10 mm | 50 kHz to 500 kHz | |||||||||||
400In Stock | 35 A | 19.91 mm | 15 mm | 10 mm | 50 kHz to 500 kHz | |||||||||||
9,000In Stock | 10 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||||
Mfr: B82801A1824A100 TTI: B82801A1824A100 TDK Availability: 600In StockCurrent Transformers - Board Mount 820uH 28.8V 2.5mOhms N1:N2=1:100 | 600In Stock | PCB Mount | 1.84 mH | 1:100 | 9.7 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | ||||||
Mfr: PE-68280NL TTI: PE-68280NL Pulse Electronics Availability: 850In StockCurrent Transformers - Board Mount SMD Current Sense 14800uH .93Ohms | 850In Stock | 15 A | 14.61 mm | 12.57 mm | 7.11 mm | 50 kHz to 500 kHz | ||||||||||
980In Stock | 35 A | 19.91 mm | 15 mm | 10 mm | 50 kHz to 500 kHz | |||||||||||
Mfr: PE-68210NLT TTI: PE-68210NLT Pulse Electronics Availability: 900In StockCurrent Transformers - Board Mount SMD Current Sense 3800uH .38Ohms | 900In Stock | |||||||||||||||
Mfr: B82801C0565A100 TTI: B82801C0565A100 TDK Availability: 2,400In StockCurrent Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD | 2,400In Stock | SMD/SMT | 5.6 mH | 40 A | 1:100 | 1 Ohms | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 500 kHz | B82801C565A100 | ||||
Mfr: B82801B0925A200 TTI: B82801B0925A200 TDK Availability: 900In StockCurrent Transformers - Board Mount 8000uH N1:N2=1:200 2X38MH 0,1A | 900In Stock | B82801B925A200 | ||||||||||||||
Mfr: PE-68383NL TTI: PE-68383NL Pulse Electronics Availability: 220In StockCurrent Transformers - Board Mount SMD Current Sense 59200uH 3.9Ohms | 220In Stock | |||||||||||||||
1,000In Stock | SMD/SMT | 2 mH | 10 A | 1:100 | 5.6 Ohms | SMD/SMT | 8.3 mm | 7.2 mm | 5.4 mm | 50 kHz to 500 kHz | ||||||
Mfr: PH9494.200NLT TTI: PH9494.200NLT Pulse Electronics Availability: 51,750In Stock11,250 On Order Expected Current Transformers - Board Mount 10mH 2250Vdc 30A DCR= 0.35mOhms | 51,750In Stock11,250 On Order Expected | PCB Mount | 10 mH | 30 A | 200:1 | 10 Ohms | SMD/SMT | 12.8 mm | 9.7 mm | 7.2 mm | ||||||
Mfr: PA0368.100NLT TTI: PA0368.100NLT Pulse Electronics Availability: 1,100In StockCurrent Transformers - Board Mount SMD Current Sense 6700uH 1.6Ohms | 1,100In Stock | 4 A | 8.25 mm | 8.25 mm | 3.4 mm | 50 kHz to 1 MHz | ||||||||||
Mfr: ECSTA1V1308-1050-R TTI: ECSTA1V1308-1050-R Eaton Electronics Availability: 350In StockCurrent Transformers - Board Mount 15A 1:50 1.4uH 3.9m? Pri 0.65? Sec 50KHz-1MHz SMT AEC-Q | 350In Stock | SMD/SMT | 1.4 mH | 50:1 | 650 mOhms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
15In Stock | 10 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||||
Mfr: ECST1V1308-1050-R TTI: ECST1V1308-1050-R Eaton Electronics Availability: 350In StockCurrent Transformers - Board Mount 15A 1:50, 1.4 uH, 3.9 m? Pri, 0.65 ? Sec, 50 KHz-1MHz, SMT | 350In Stock | SMD/SMT | 1.4 mH | 15 A | 50:1 | 650 mOhms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0703-1100-R TTI: ECST1V0703-1100-R Eaton Electronics Availability: 2,500In StockCurrent Transformers - Board Mount 9A 1:100, 1.33 uH, 1.5 m? Pri, 10.68 ? Sec, 50 KHz-1MHz, SMT | 2,500In Stock | SMD/SMT | 1.33 mH | 9 A | 100:1 | 10.68 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1050-R TTI: ECST1V0805-1050-R Eaton Electronics Availability: 1,000In StockCurrent Transformers - Board Mount 10A 1:50, 500 uH, 0.7 m? Pri, 1.85 ? Sec, 50 KHz-1MHz, SMT | 1,000In Stock | SMD/SMT | 500 uH | 10 A | 50:1 | 1.85 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1100-R TTI: ECST1V0805-1100-R Eaton Electronics Availability: 1,000In StockCurrent Transformers - Board Mount 10A 1:100, 2000 uH, 0.7 m? Pri, 5.5 ? Sec, 50 KHz-1MHz, SMT | 1,000In Stock | SMD/SMT | 2 mH | 10 A | 100:1 | 5.5 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECSTA1V0805-1050-R TTI: ECSTA1V0805-1050-R Eaton Electronics Availability: 1,000In StockCurrent Transformers - Board Mount 10A 1:50 500uH 0.7m? Pri 1.85? Sec 50KHz-1MHz SMT AEC-Q | 1,000In Stock | SMD/SMT | 500 uH | 10 A | 50:1 | 1.85 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V0805-1100-R TTI: ECSTA1V0805-1100-R Eaton Electronics Availability: 1,000In StockCurrent Transformers - Board Mount 10A 1:100 2000uH 0.7m? Pri 5.5? Sec 50KHz-1MHz SMT AEC-Q | 1,000In Stock | SMD/SMT | 2 mH | 10 A | 100:1 | 5.5 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V0703-1100-R TTI: ECSTA1V0703-1100-R Eaton Electronics Availability: 2,500In StockCurrent Transformers - Board Mount 9A 1:100 1.33uH 1.5m? Pri 10.68? Sec 50KHz-1MHz SMT AEC-Q | 2,500In Stock | SMD/SMT | 1.33 mH | 9 A | 100:1 | 10.68 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: PA1005.100NLT TTI: PA1005.100NLT Pulse Electronics Availability: 0In Stock6,300 On Order Expected 28-Jan-27 Current Transformers - Board Mount SMD Current Sense 2000uH 5.5Ohms | 0In Stock6,300 On Order Expected 28-Jan-27 | 20 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||||||
Mfr: PE-68280NLT TTI: PE-68280NLT Pulse Electronics Availability: 0In Stock2,700 On Order Expected Current Transformers - Board Mount SMD Current Sense 14800uH .93Ohms | 0In Stock2,700 On Order Expected | 15 A | 14.61 mm | 12.57 mm | 7.11 mm | 50 kHz to 500 kHz |