SMD - Current Transformers - Board Mount
235 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 980 uH | 20 A | 1:70 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
0In Stock | SMD/SMT | 3 mH | 20 A | 1:125 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||
Mfr: ECSTA1V1308-1100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:100 5.6uH 3.9m? Pri 2? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 5.6 mH | 100:1 | 2 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | |||||||
Mfr: ECSTA1V0805-1125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:125 3000uH 0.7m? Pri 11.5? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 3 mH | 10 A | 125:1 | 11.5 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0805-1020-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:20 80uH 0.7m? Pri 0.4? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 80 uH | 10 A | 20:1 | 400 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0805-1040-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:40 320uH 0.7m? Pri 1.14? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 320 uH | 10 A | 40:1 | 1.14 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECST1V1308-1200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:200, 22 uH, 3.9 m? Pri, 8 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 22 mH | 15 A | 200:1 | 8 Ohms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0504-1040-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:40, 132 uH, 3m? Pri, 1.6 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 132 uH | 7 A | 40:1 | 1.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0504-1125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 7A 1:125, 1280 uH, 3m? Pri, 13.0 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 1.28 mH | 7 A | 125:1 | 13 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECSTA1V1308-1150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:150 12.6uH 3.9m? Pri 6.5? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 12.6 mH | 150:1 | 6.5 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | |||||||
Mfr: HM33-10100LFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCurrent Transformers - Board Mount | 0In Stock | PCB Mount | SMD/SMT | ||||||||||||
0In Stock | SMD/SMT | 2 mH | 20 A | 1:100 | Solder | 8.4 mm | 7.2 mm | 50 kHz to 1 MHz | |||||||
0In Stock | SMD/SMT | 10 A | 1:20 | Solder | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||
0In Stock | SMD/SMT | 80 uH | 10 A | 1:20 | Solder | 8.4 mm | 7.2 mm | 5.5 mm | |||||||
Mfr: PM2165.125NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount 3mH 1000V AEC-Q200 20A DCR=0.75mOhms | 0In Stock | PCB Mount | 3 mH | 20 A | 1:125 | 6.5 Ohms | SMD/SMT | 8.4 mm | 7.2 mm | 5.5 mm | 20 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECSTA1V0703-1070-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:70 0.652uH 1.5m? Pri 5.04? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 652 uH | 9 A | 70:1 | 5.04 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECST1V0805-1030-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:30, 180 uH, 0.7 m? Pri, 0.87 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 180 uH | 10 A | 30:1 | 870 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V1308-1040-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:40, 0.88 uH, 3.9 m? Pri, 0.5 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 880 uH | 15 A | 40:1 | 500 mOhms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0805-1040-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 10A 1:40, 320 uH, 0.7 m? Pri, 1.14 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 320 uH | 10 A | 40:1 | 1.14 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | ||||
Mfr: PMS6322.125NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount 7mH 5kVDC 50A DCR=.5mohms T=1:125 AEC-Q200 | 0In Stock | SMD/SMT | 7 mH | 50 A | 1:125 | 4.2 Ohms | SMD/SMT | 12.8 mm | 20.5 mm | 7.5 mm | 20 kHz to 1 MHz | AEC-Q200 | |||
Mfr: ECST1V0504-1050-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:50, 205 uH, 3m? Pri, 2.5 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 205 uH | 7 A | 50:1 | 2.5 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0504-1070-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:70, 400 uH, 3m? Pri, 4.6 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 400 uH | 7 A | 70:1 | 4.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0504-1150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:150, 1800 uH, 3m? Pri, 21.0 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 1.8 mH | 7 A | 150:1 | 21 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | ||||
Mfr: ECST1V0703-1070-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:70, 0.652 uH, 1.5 m? Pri, 5.04 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 652 uH | 9 A | 70:1 | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | |||||
0In Stock | SMD/SMT | 980 uH | 10 A | 1:70 | 4.5 Ohms | SMD/SMT | 8.3 mm | 7.2 mm | 5.4 mm | 50 kHz to 500 kHz |