Spectrum Control - Current Transformers - Board Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49In Stock | Through Hole | 10 A | 100 Ohms | Radial | 23.65 mm | 11.94 mm | 25.15 mm | ||||||||
40In Stock | Through Hole | 20 A | 100 Ohms | Radial | 23.62 mm | 11.94 mm | 25.15 mm | ||||||||
Not Available Online | Through Hole | 5 A | 100 Ohms | Radial | 23.65 mm | 11.94 mm | 25.15 mm | ||||||||
Not Available Online | PCB Mount | 20 A | 100 Ohms | Radial | |||||||||||
Not Available Online | Through Hole | 100 A | 100 Ohms | Radial | 44.45 mm | 14.22 mm | 44.45 mm | ||||||||
Not Available Online | Through Hole | 50 A | 100 Ohms | Radial | 34.93 mm | 14.22 mm | 38.1 mm | ||||||||
0In Stock | PCB Mount | 5 A | Radial |