TX1263 - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Type
Termination Style
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: TX1263NL
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISDN Transformers
Module
SMD/SMT
1.2 mH
1.5 kV
- 40 C
+ 85 C
8 Channel
T1/E1/CEPT/ISDN-Pri
28.58 mm
16.26 mm
6.99 mm
TX1263
Tube