TL1553 - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RF Transformers | Pin Terminal Transformers | Through Hole | 75 kHz to 1 MHz | 100 V | - 55 C | + 125 C | Single | 16 mm | 16 mm | 3.94 mm | TL1553 | Tube | ||||||||||
Not Available Online | RF Transformers | Pin Terminal Transformers | Through Hole | 75 kHz to 1 MHz | 100 V | - 55 C | + 125 C | Single | 16 mm | 16 mm | 3.94 mm | TL1553 | Tube |