T1212 - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: T1212NL
TTI: T1212NL
Pulse Electronics
Availability:

0In Stock

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ISDN Transformers
Module
SMD/SMT
50 kHz to 3 MHz
1.2 mH
1.5 kV
- 40 C
+ 85 C
2 Channel
17.15 mm
11.58 mm
8.64 mm
T1212
Tube