SM75057PEL - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM75057PEL TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers T1/E1 Potted | 0In Stock | LAN Transformers | SMD/SMT | 100 kHz | 1.2 mH | 2 kV | - 40 C | + 85 C | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | SM75057PEL | Reel |