SM-LP-5002 - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM-LP-5002E TTI: SM-LP-5002E Bourns Availability: 4,000In StockAudio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 4,000In Stock | Line Matching Transformers | SMD/SMT | 200 Hz to 4 kHz | 7 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.5 mm | 9.6 mm | 7.36 mm | SM-LP-5002 | Reel | ||||||
Mfr: SM-LP-5002 TTI: SM-LP-5002 Bourns Availability: 0In Stock53 On Order Expected 26-Jan-27 Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 0In Stock53 On Order Expected 26-Jan-27 | Line Matching Transformers | SMD/SMT | 200 Hz to 4 kHz | 7 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.5 mm | 9.6 mm | 7.36 mm | SM-LP-5002 | Reel | ||||||
Mfr: SM-LP5002E-40 TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SM-LP-5002 |