PT61017PEL - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT61017PEL TTI: PT61017PEL Bourns Availability: 2,400In StockAudio Transformers / Signal Transformers LAN 10/100 Tin Potted | 2,400In Stock | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kVAC | 0 C | + 70 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61017PEL | Reel | |||||||
Mfr: PT61017PEL. TTI: PT61017PEL. Bourns Availability: 0In StockCut Tape Audio Transformers / Signal Transformers LAN 10/100 BASE TRANSFORMER | 0In Stock | PT61017PEL | Cut Tape | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | PT61017PEL | Reel |