LAN 10/100/1000 Base-T - Audio & Signal Transformers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 17.5 mm | 12.2 mm | 5.72 mm | LAN 10/100/1000 Base-T | Reel | ||||||||||
700In Stock | LAN Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 0.6 in | 0.3 in | 0.163 in | LAN 10/100/1000 Base-T | Reel | ||||||||||
180In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Tube | ||||||||||||
0In Stock500 On Order Expected 25-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | LAN 10/100/1000 Base-T | Reel | ||||||||||
Mfr: HX6062FNLT TTI: HX6062FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 85 C | Quad | 17.5 mm | 15.24 mm | 5.72 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
0In Stock | PoE Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Reel |