HD - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HD8004FNLT TTI: HD8004FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Reel | ||||||||||
0In Stock | PoE Transformers | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HD | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Tube |