HC500 - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,800In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 17.53 mm | 12.2 mm | 5.51 mm | HC500 | Reel | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.51 mm | HC500 | Reel |