H5007 - Audio & Signal Transformers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | H5007 | Tube | |||||||||
175In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | H5007 | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | H5007 | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Single | 17.65 mm | 12.2 mm | 5.72 mm | H5007 | Tube | ||||||||||
Mfr: H5007EFNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | H5007 | Reel | ||||||||||||||||||||
0In Stock | H5007 | Reel | |||||||||||||||||||||
0In Stock | H5007 | Cut Tape | |||||||||||||||||||||
Not Available Online | H5007 | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | H5007 | Reel | |||||||||||
Not Available Online | H5007 |